Quick connection coupling; PNEUMAT
Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
ISO standard
ISO 7241-1B
Splice terminal variant
double-sided
Operating temperature
-40...100°C
Seal material
NBR caoutchouc
Enclosure material
zinc plated steel
Symbol
Operating pressure
L
SW dimension
Internal thread
[bar]
[mm]
[mm]
246.01-OC
max. 300
48.7
14
G 1/8"
246.02-OC
max. 300
56.3
19
G 1/4"
246.03-OC
max. 280
64
22
G 3/8"
246.04-OC
max. 280
71.5
28
G 1/2"
246.05-OC
max. 250
94
34
G 3/4"
246.06-OC
max. 230
106
41
G 1"