Quick connection coupling; PNEUMAT

Quick connection coupling; PNEUMAT, 242.01-OC, 242.02-OC, 242.03-OC, 242.04-OC, 242.05-OC |EN|
Manufacturer
Type of hydraulic accessoriesquick connection coupling
ISO standardISO 7241-1A
Operating temperature-25...125°C
Seal materialNBR caoutchouc
Splice terminal variantdouble-sided
Enclosure materialzinc plated steel
Symbol Operating pressure L Internal thread SW dimension
[bar] [mm] [mm]
242.02-OC max. 300 57 G 3/8" 22
242.03-OC max. 250 66 G 1/2" 27
242.04-OC max. 250 82.5 G 3/4" 34
242.05-OC max. 230 100 G 1" 41