Quick splice; 3M

Quick splice; 3M, SL-557, SL-558, SL-560, SL-560B, SL-562, SL-567, SL-951, SL-952, SL-953 |EN|
Mechanical mountingfor cable
Type of splice terminalquick splice
Number of ways1
Manufacturer
Trade namequick splice
Electr. mountingIDC
Symbol Variant Wire Electr. mounting Max. wire diam.
[mm2] [mm]
SL-557 end connector 0.5...1.5   3
SL-558 splitter 0.5...1.5   3
SL-560 splitter 0.75...1.5   3.5
SL-560B splitter 0.75...1.5   3.5
SL-562 splitter 4   4.8
SL-567 splitter 4   4.8
SL-951 T-tap splitter 0.3...0.8 6.3mm connectors 3.8
SL-952 T-tap splitter 0.8...2 6.3mm connectors 3.8
SL-972 for fuse 0.75...1.5   -
Connectors features:
  • tap wire 0,75...1,5mm2 (SL-567)
Number of terminals:
  • 2 (SL-5xxx)
  • 1 (SL-9xx)
Conform to the norm: