| Manufacturer | QUICK |
| Supply voltage | 230V AC |
| Noise level | 55dBA |
| Arm length | 1.5m |
| Connectors for the country | Europe |
| Symbol | Power | Air flow | Number of channels | Device dimensions |
|---|---|---|---|---|
| [W] | [m3/h] | [mm] | ||
| QUICK-6101/A1 | 80 | 120 | 1 | 400x230x350 |
| QUICK-6102/A1 | 250 | 200 | 2 | 470x230x500 |
| Symbol | Standard equipment | Type of fume extractor |
|---|---|---|
| QUICK-6101/A1 | main filter; extraction arm; external switch on the cable; pre-filter x6; central filter | single station |
| QUICK-6102/A1 | main filter; extraction arm x2; external switch on the cable; pre-filter x6; central filter | two station |