R47 series capacitors, class X2

R47 series capacitors, class X2, R474F14705001K, R474F21005001K, R474I21005001K, R474I22205001K |EN|
Manufacturer
Type of capacitorpolypropylene
MountingTHT
Kind of capacitorX2
Climate class40/110/56;
IEC 60068-1
Operating temperature-40...110°C
Manufacturer seriesR47 X2
Tolerance±10%
Lead length25mm
Operating voltage1kV DC
Operating voltage440V AC
Symbol Cap. Body dim. Pitch Pulse resist. Conform to
[F] [mm] [mm] [V/μs]
R474F14705001K 4.7n 13x4x9 10 750 AEC-Q200
R474F21005001K 10n 13x6x12 10 750 AEC-Q200
R474I21005001K 10n 18x5x11 15 600 AEC-Q200
R474I22205001K 22n 18x6x12 15 600 AEC-Q200
R474I23305001K 33n 18x6x12 15 600 AEC-Q200
R474I24705003K 47n 18x9x12.5 15 600 AEC-Q200
R474N24705001K 47n 26.5x6x15 22.5 300 AEC-Q200
R474I26805002K 68n 18x7.5x18.5 15 600 AEC-Q200
R474I31005001K 100n 18x11x19 15 600 AEC-Q200
R474N31005001K 100n 26.5x7x16 22.5 300 AEC-Q200
R474N32205001K 220n 26.5x11x20 22.5 300 AEC-Q200
R474R32205001K 220n 32x9x17 27.5 225 -
R474N33305001K 330n 26.5x13x22 22.5 300 AEC-Q200
R474R34705001K 470n 32x13x22 27.5 225 -
R474R36805001K 680n 32x14x28 27.5 225 -
R474R41005001K 32x18x33 27.5 225 -
R474R41505001K 1.5µ 32x22x37 27.5 225 -
R474W42205001K 2.2µ 41.5x20x40 37.5 150 -