| Manufacturer | DIGITUS |
| Type of enclosure | rack cabinet |
| Ver. | hanging |
| Kit contents | metal door with glass window; cylindrical lock |
| Cover colour | transparent |
| Caution! | Do-it-yourself kit |
| Symbol | Standard | Manufacturer series | Height | Body col. | Height | Width | Depth |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| DN-38010 | 19" | SOHO | 4U | grey | 241 | 540 | 400 |
| DN-38011 | 19" | SOHO | 4U | black | 241 | 540 | 400 |
| DN-49100 | 10" | SOHO PRO | 6U | grey | 325 | 315 | 300 |
| DN-49101 | 10" | SOHO PRO | 6U | black | 325 | 315 | 300 |
| DN-49102 | 10" | SOHO PRO | 9U | grey | 460 | 315 | 300 |
| DN-49103 | 10" | SOHO PRO | 9U | black | 460 | 315 | 300 |
| DN-49104 | 10" | SOHO PRO | 12U | grey | 595 | 315 | 300 |
| DN-49105 | 10" | SOHO PRO | 12U | black | 595 | 315 | 300 |
| DN-49200 | 19" | SOHO PRO | 4U | grey | 240 | 540 | 400 |
| DN-49201 | 19" | SOHO PRO | 4U | black | 240 | 540 | 400 |
| DN-49202 | 19" | SOHO PRO | 7U | grey | 370 | 540 | 400 |
| DN-49203 | 19" | SOHO PRO | 7U | black | 370 | 540 | 400 |
| DN-49204 | 19" | SOHO PRO | 9U | black | 460 | 540 | 400 |
| DN-49205 | 19" | SOHO PRO | 9U | black | 460 | 540 | 400 |
| DN-49206 | 19" | SOHO PRO | 12U | grey | 595 | 540 | 400 |
| DN-49207 | 19" | SOHO PRO | 12U | black | 595 | 540 | 400 |