| Manufacturer | HUMMEL |
| Body material | nickel plated brass |
| Operating pressure | max. 10bar |
| Type of mounting element | radiator connection |
| Body colour | metallic |
| Symbol | External thread | Mounting holes pitch | Ver. | Manufacturer's part number | Internal thread | Height |
|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||
| HUMMEL-2249343601 | G 3/4" | 50 | double, straight | 2 249 3436 01 | G 3/4" | 43.5 |
| HUMMEL-2249843501 | G 3/4" | 50 | angular, double | 2 249 8435 01 | G 1/2" | 35.6 |