| Manufacturer | RADIOCRAFTS |
| Module | RF |
| Mounting | SMD |
| Symbol | Manufacturer series | Band | Transm. power | Data transmission | Rec. sensit. | Range | TX/RX supply current | Number of channels | Protocol | Interface | Usup | Operating temp. | Dimensions | Kind of modulation |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [MHz] | [dBm] | [kbps] | [dBm] | [km] | [mA] | [V DC] | [°C] | [mm] | ||||||
| RC1180-MBUS3 | M-bus wireless | 868 | 10 | 100 | -101 | - | 37/24 | 12 | - | UART | 2...3.6 | -40...85 | 12.7x25.4x3.3 | FSK |
| RC1701HP-MBUS4 | M-bus wireless | 169 | 27 | 19.2 | -107 | - | 403/31 | 10 | - | UART | 2.8...3.6 | -30...85 | 12.7x25.4x3.3 | - |
| RC1140-RC232 | RC232 | 433...434 | 10 | 100 | -110 | 4 | 35/24 | 17 | PTP | UART | 2...3.6 | -40...85 | 12.7x25.4x3.5 | FSK, GFSK |
| RC1180HP-RC232 | RC232 | 868...870 | 27 | 76.8 | -109 | 4 | 560/24 | 18 | PTP | UART | 2.7...3.3 | -40...85 | 12.7x25.4x3.5 | GFSK |
| RC1180-RC232 | RC232 | 868...870 | 10 | 100 | -110 | 4 | 37/24 | 18 | PTP | UART | 2...3.6 | -40...85 | 12.7x25.4x3.5 | GFSK |
| RC1701HP-RC232 | RC232 | 169 | 27 | 100 | -118 | 4 | 407/31 | 10 | PTP | UART | 2.8...3.6 | -30...85 | 12.7x25.4x3.5 | GFSK |
| RC2500HP-RC232 | RC232 | 2400...2483 | 18 | 100 | -108 | 4 | 155/30 | 83 | PTP | UART | 2.7...3.6 | -20...85 | 12.7x25.4x3.5 | GFSK |
| RC2500-RC232 | RC232 | 2400...2483 | 1 | 100 | -105 | 4 | 27/25 | 83 | PTP | UART | 2...3.6 | -40...85 | 12.7x25.4x3.5 | GFSK |
| RC1882CEF-IPM | RIIM | 862...930 | 14 | - | -110 | - | 25/6 | - | IEEE 802.15.4 g/e | ADC; GPIO; I2C; SPI; UART | 1.8...3.8 | -40...85 | 12.7x25.4x3.7 | - |
| RC1880CEF-GPR | RIIoT | 862...930 | 14 | 5 | -110 | 15 | 26.5/6.2 | - | IEEE 802.15.4 g | SPI; UART | 1.8...3.8 | -40...85 | 12.7x25.4x3.7 | - |
| RC1880CEF-SPR | RIIoT | 862...930 | 14 | 5 | -110 | 15 | 26.5/6.2 | - | IEEE 802.15.4 g/e | SPI; UART | 1.8...3.8 | -40...85 | 12.7x25.4x3.7 | - |
| RC1181HP-TM | Tinymesh | 868...870 | 27 | 100 | -109 | 4 | 560/24 | 18 | - | UART | 3...3.3 | -40...85 | 12.7x25.4x3.7 | GFSK |
| RC1181-TM | Tinymesh | 868...870 | 10 | 100 | -110 | 0.8 | 37/24 | 18 | - | UART | 2...3.6 | -40...85 | 12.7x25.4x3.7 | GFSK |
| RC1701HP-TM | Tinymesh | 169 | 27 | 100 | -118 | 20 | 407/31 | 10 | - | UART | 2.8...3.6 | -30...85 | 12.7x25.4x3.7 | GFSK |
| RC1780HP-TM | Tinymesh | 865...870 | 27 | 100 | -118 | 5 | 407/31 | 84 | - | UART | 2.8...5 | -30...85 | 12.7x25.4x3.7 | - |
| RC2500HP-TM | Tinymesh | 2400...2483 | 18 | 100 | -108 | 2 | 155/30 | 83 | - | UART | 2.7...3.6 | -20...85 | 12.7x25.4x3.7 | GFSK |
| RC2500-TM | Tinymesh | 2400...2483 | 1 | 100 | -105 | 0.5 | 27/25 | 83 | - | UART | 2...3.6 | -40...85 | 12.7x25.4x3.7 | GFSK |