| Symbol | Encoder | Manufacturer series | IP rating | Resolution | Features | fswitch. max | Usup | Output conf. | Connection | Pin | Operating temperature | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [imp/revol.] | [kHz] | [V DC] | [°C] | [m] | ||||||||
| 8.5834.5626.2048 | incremental | 5834 | IP65 | 2048 | blind hollow shaft Ø15mm | 400 | 10...30 | SinCos | M12 male | 8 | -40...90 | - |
| 052400003203605029 | incremental | 5240 | - | - | - | - | - | - | - | - | - | - |
| 8.5000.8358.0200 | incremental | 5000 | - | 200 | - | - | - | - | - | - | - | - |
| 8.5020.0010.4096.S | incremental | 5020 | - | 4096 | - | - | - | - | - | - | - | - |
| 8.5020.DA51.1024 | incremental | 5020 | - | 1024 | - | - | 10...30 | - | - | - | -40...85 | - |
| 8.5804.1225.1024 | incremental | 5804 | - | 1024 | - | - | - | - | - | - | - | - |
| 83610333B12500100 | incremental | 3610 | - | 1250 | - | - | 8...30 | push/pull | cables | - | - | 10 |
| 850200A102500S149 | incremental | 5020 | - | - | - | - | - | - | - | - | - | - |
| 8.5000.C154.2500 | incremental | 5000 | IP66, IP67 | 25000 | - | - | 10...30 | push/pull | M12 male | 8 | - | - |
| 85000565B05120020 | incremental | 5000 | IP66, IP67 | 512 | shaft 8x15mm | - | 10...30 | push/pull | cables | - | -40...85 | 2 |
| 8.5873.5444.G323 | absolute | 5873 | IP65 | 2048 | blind hollow shaft Ø12mm | - | - | SinCos | M23 | 12 | -40...90 | - |