| Symbol | Manufacturer | Application | Caution! | Kind of power supply | Protection | Type of power supply | Manufacturer's part number | Manufacturer series | Operating modes | Power | Iout | Uout | Usup | Usup | Efficiency | Electrical connection | Additional functions | IP rating | Body dim. | Operating temperature | Communictions protocol |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [A] | [V DC] | [V AC] | [V DC] | [%] | [mm] | [°C] | ||||||||||||||
| 4008321113269 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | OT 6/200-240/24 CE | - | constant voltage | 6 | 250m | 24 | 198...264 | - | 80 | wires | - | IP65 | 50x20x51 | -20...50 | - |
| 4052899105362 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | OTE 18/220-240/500 PC | - | constant current | 18 | 500m | 18...36 | 198...264 | - | 86 | terminal block | triac dimming function; active PFC | IP20 | 95x53x30 | -25...55 | - |
| 4052899587946 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | OT FIT 8/220-240/180 CS I MINI | OT FIT | constant current | 7.6 | 90m...180m | 30...42 | 198...264 | - | 86 | terminal block | active PFC; adjustable output current level | IP20 | 104x30x26 | -20...55 | - |
| 4052899605541 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | ELEMENT 120/220-240/24 G2 | - | constant voltage | 120 | 5 | 24 | 198...264 | - | 89 | terminal block | active PFC | IP20 | 260x40x31 | -20...50 | - |
| 4052899605565 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | ELEMENT 180/220-240/24 G2 | - | constant voltage | 180 | 7.5 | 24 | 198...264 | - | 91 | terminal block | active PFC | IP20 | 300x40x31 | -20...50 | - |
| 4052899999565 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | OT FIT 75/220-240/1A6 CS | OT FIT | constant current | 77 | 1.2...1.65 | 27...57 | 198...264 | - | 91 | terminal block | active PFC; adjustable output current level | IP20 | 103x67x29.5 | -20...45 | - |
| 4062172088688 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | OT FIT 8/220-240/180 CS PC SCREWTERMINAL | - | constant current | 7.2 | 100m...180m | 27...40 | 198...264 | - | 80 | terminal block | triac dimming function; active PFC | IP20 | 95x50x22 | -20...50 | - |
| 4062172133500 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OPP, short circuit protection SCP, overheating OTP | switching | OT FIT 150/220-240/12 P VS15 | - | constant voltage | 150 | - | 12 | 198...264 | - | 91 | wires | - | IP67 | 202x83x39.5 | -40...50 | - |
| 4052899494244 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 90/220-240/700 D LT2 L | - | constant current | 90 | 250m...700m | 54...240 | 220...240 | - | 93 | terminal block | - | IP20 | 280x30x21 | -25...50 | DALI 2 |
| 4052899497900 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 120/220-240/750 D LT2 L | - | constant current | 120 | 250m...700m | 45...216 | 220...240 | - | 92 | terminal block | adjustable output current level | IP20 | 360x30x21 | -25...60 | - |
| 4052899522572 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 75/220-240/1A4 CS L 2 | OT FIT | constant current | 71.4 | 1.1...1.4 | 27...51 | 220...240 | - | 87 | terminal block | adjustable output current level | IP20 | 360x30x21 | -25...50 | - |
| 4052899559516 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 100/220-240/700 D NFC IND L | - | constant current | 100 | 200m...700m | 64...300 | 220...240 | - | 94 | terminal block | NFC; programmable output current level | IP20 | 360x30x21 | -40...65 | DALI 2 |
| 4052899559530 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 150/220-240/1A0 D NFC IND L | - | constant current | 150 | 250m...1 | 64...300 | 220...240 | - | 95 | terminal block | NFC; programmable output current level | IP20 | 425x30x21 | -40...65 | DALI 2 |
| 4052899590960 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 35/220-240/400 D LT2 UF L | - | constant current | 38 | 75m...400m | 54...240 | 220...240 | - | 93 | terminal block | NFC | IP20 | 360x30x11 | -25...60 | - |
| 4052899590984 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 75/220-240/700 D LT2 UF L | - | constant current | 75 | 150m...700m | 54...240 | 220...240 | - | 93 | terminal block | NFC | IP20 | 360x30x11 | -25...50 | - |
| 4052899631649 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT DX 40/170-240/1A0 DIMA NFC 2 CE | - | constant current | 40 | 150m...1.05 | 15...65 | 220...240 | - | 90 | terminal block | D4i; NFC | IP20 | 133x77x40 | -40...55 | DALI 2 |
| 4052899631694 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT DX 110/170-240/1A0 DIMA NFC 2 CE | - | constant current | 110 | 150m...1.05 | 65...230 | 220...240 | - | 93 | terminal block | D4i; NFC | IP20 | 150x85x40 | -40...55 | DALI 2 |
| 4052899631731 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT DX 200/170-240/1A0 DIMA NFC 2 CE | - | constant current | 200 | 150m...1.05 | 140...300 | 220...240 | - | 93 | terminal block | D4i; NFC | IP20 | 170x100x40 | -40...55 | DALI 2 |
| 4052899631878 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP | switching | OT 40/170-240/0A7 1DIM NFC 3 | - | constant current | 40 | 150m...700m | 30...77 | 220...240 | - | 90 | terminal block | NFC | IP20 | 123x79x33 | -40...60 | - |
| 4052899631885 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP | switching | OT 40/170-240/1A0 1DIM NFC 3 | - | constant current | 40 | 150m...1.05 | 15...56 | 220...240 | - | 90 | terminal block | NFC | IP20 | 123x79x33 | -40...60 | - |
| 4052899631908 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP | switching | OT 75/170-240/1A0 1DIM NFC 3 | - | constant current | 75 | 150m...1.05 | 35...115 | 220...240 | - | 92 | terminal block | NFC | IP20 | 123x79x33 | -40...60 | - |
| 4052899631915 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP | switching | OT 110/170-240/0A7 1DIM NFC 3 | - | constant current | 110 | 150m...700m | 80...220 | 220...240 | - | 93 | terminal block | NFC | IP20 | 133x77x40 | -40...55 | - |
| 4052899631922 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP | switching | OT 110/170-240/1A0 1DIM NFC 3 | - | constant current | 110 | 150m...1.05 | 57...157 | 220...240 | - | 93 | terminal block | NFC | IP20 | 133x77x40 | -40...55 | - |
| 4052899999695 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT DX 165/220-240/1A0 DIMA LT2 E | - | constant current | 165 | 200m...1.05 | 130...260 | 220...240 | - | 94 | terminal block | D4i; NFC | IP20 | 170x100x40 | -40...55 | DALI 2 |
| 4062172017909 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 25/220-240/700 NFC | - | constant current | 27 | 180m...700m | 15...54 | 220...240 | - | 88 | terminal block | NFC | IP20 | 103x67x29.5 | -20...50 | - |
| 4062172053280 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | ETI DALI 25/220-240/300 D LT2 L | - | constant current | 25 | 35m...300m | 54...240 | 220...240 | - | 90 | terminal block | - | IP20 | 280x30x21 | -25...50 | DALI |
| 4062172125116 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 100/220-240/750 D NFC L | - | constant current | 100 | 100m...750m | 54...260 | 220...240 | - | 94 | terminal block | NFC | IP20 | 280x30x21 | -25...50 | DALI |
| 4062172133487 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 60/220-240/12 P | OT FIT | constant voltage | 60 | - | 12.5 | 220...240 | - | 87 | wires | - | IP66, IP67 | 157x53x31.5 | -40...50 | - |
| 4062172139670 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 75/220-240/550 D NFC IND L | - | constant current | 75 | 125m...550m | 64...300 | 220...240 | - | 94 | terminal block | NFC | IP20 | 360x30x21 | -40...70 | DALI |
| 4062172139694 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 75/220-240/550 D NFC IND L | OT FIT | constant current | 75 | 125m...550m | 64...300 | 220...240 | - | 94 | terminal block | NFC | IP20 | 360x30x21 | -40...70 | - |
| 4062172168007 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 30/220-240/24 | - | constant voltage | 30 | - | 24 | 220...240 | - | 87 | terminal block | - | IP20 | 170x40x30 | -20...50 | - |
| 4062172168045 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 120/220-240/24 | - | constant voltage | 120 | - | 24 | 220...240 | - | 90 | terminal block | - | IP20 | 284x40x30 | -20...50 | - |
| 4062172168069 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 180/220-240/24 | - | constant voltage | 180 | - | 24 | 220...240 | - | 92 | terminal block | - | IP20 | 324x40x30 | -20...50 | - |
| 4062172168083 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 250/220-240/24 | - | constant voltage | 250 | - | 24 | 220...240 | - | 93 | terminal block | - | IP20 | 375x50x35 | -20...50 | - |
| 4062172177924 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 80/220-240/24 4CH DT6/8 | - | constant voltage | 80 | - | 24 | 220...240 | - | 93 | terminal block | - | IP20 | 346x32x22 | -20...45 | - |
| 4062172177962 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 50/220-240/24 1CH | - | constant voltage | 50 | - | 24 | 220...240 | - | 92 | terminal block | - | IP20 | 346x32x22 | -20...45 | DALI |
| 4062172177986 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 80/220-240/24 1CH | - | constant voltage | 80 | - | 24 | 220...240 | - | 93 | terminal block | - | IP20 | 346x32x22 | -20...45 | DALI |
| 4062172186179 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 300/220-240/1A6 D NFC IND L | OT FIT | constant current | 300 | 250m...1550m | 60...300 | 220...240 | - | 96 | terminal block | NFC | IP20 | 36x46x28 | -40...65 | - |
| 4062172212649 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 18/220-240/350 CS D L | - | constant current | 18.9 | 200m...350m | 23...54 | 220...240 | - | 87 | terminal block | adjustable output current level | IP20 | 210x30x21 | -25...50 | - |
| 4062172219891 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | EM FIT 18/220-240/350 D CS L | - | constant current | 18.9 | 200m...350m | 27...54 | 220...240 | - | 88 | terminal block | adjustable output current level | IP20 | 210x30x21 | -20...50 | - |
| 4062172219976 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | EM FIT 18/220-240/350 CS L | - | constant current | 17.8 | 200m...350m | 27...51 | 220...240 | - | 84 | terminal block | adjustable output current level | IP20 | 210x30x21 | -20...50 | - |
| 4062172220033 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | EM FIT 75/220-240/1A6 CS L | - | constant current | 81.6 | 1.3...1.6 | 27...51 | 220...240 | - | 89 | terminal block | adjustable output current level | IP20 | 280x30x20 | -20...50 | - |
| 4062172228039 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT WI 15/220-240/1A0 NFC CA LP I | - | constant current | 18 | 150m...1.05 | 10...54 | 220...240 | - | 87.5 | terminal block | Casambi; NFC | IP20 | 150x42.5x22 | -20...50 | - |
| 4062172228053 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT WI 25/220-240/700 NFC CA LP I | - | constant current | 27 | 180m...700m | 10...54 | 220...240 | - | 88 | terminal block | Casambi; NFC | IP20 | 150x42.5x22 | -20...50 | - |
| 4062172228077 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT WI 40/220-240/1A0 NFC CA LP I | - | constant current | 38 | 350m...1.05 | 10...54 | 220...240 | - | - | terminal block | Casambi; NFC | IP20 | 150x42.5x22 | -20...45 | - |
| 4062172274340 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 50/220-240/24 1CH 3 | - | constant voltage | 50 | - | 24 | 220...240 | - | 92 | terminal block | - | IP20 | 346x32x22 | -20...45 | DALI |
| 4062172274364 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 80/220-240/24 1CH 3 | - | constant voltage | 80 | - | 24 | 220...240 | - | 93 | terminal block | - | IP20 | 346x32x22 | -20...45 | DALI |
| 4062172277884 | ams OSRAM | LED | rated parameters obtained at full load | LED | short circuit protection SCP | switching | ELEMENT 120/220-240/12 2 | - | constant voltage | 120 | - | 12.5 | 220...240 | - | 89 | terminal block | - | IP20 | 260x40x31 | -20...50 | - |
| 4062172277907 | ams OSRAM | LED | rated parameters obtained at full load | LED | short circuit protection SCP | switching | ELEMENT 180/220-240/12 2 | - | constant voltage | 180 | - | 12.5 | 220...240 | - | 91 | terminal block | - | IP20 | 300x40x31 | -20...50 | - |
| 4062172285254 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OT FIT 18/220-240/350 D CS L | OT FIT | constant current | 18.9 | 100m...350m | 32...54 | 220...240 | - | 86 | terminal block | adjustable output current level | IP20 | 210x30x21 | -25...50 | - |
| 4062172290180 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 150/220-240/700 D NFC IND L | - | constant current | 150 | 200m...700m | 64...260 | 220...240 | - | 94 | terminal block | NFC | IP20 | 360x30x21 | -40...65 | DALI |
| 4062172306256 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT DALI 42/220-240/1A0 CS DIM | - | constant current | 42 | 700m...1.05 | 15...42 | 220...240 | - | 89 | terminal block | adjustable output current level | IP20 | 97x43x29.5 | -20...45 | - |
| 4062172326285 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 20/220-240/500 CS I | ICUTRONIC FIT CS | constant current | 21 | 150m...500m | 23...42 | 220...240 | - | 87 | terminal block | adjustable output current level | IP20 | 145x43x28 | -20...45 | - |
| 4062172326322 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 40/220-240/1A0 CS I | ICUTRONIC FIT CS | constant current | 44.1 | 700m...1.05 | 23...42 | 220...240 | - | 89 | terminal block | adjustable output current level | IP20 | 145x43x28 | -20...45 | - |
| 4062172329767 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 30/220-240/24 1CH | - | constant voltage | 30 | - | 24.2 | 220...240 | - | 88 | terminal block | - | IP20 | 103x67x29.5 | -20...45 | DALI |
| 4062172355490 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | ELEMENT 12/220-240/300 4 | - | constant current | 12.6 | 300m | 24...42 | 220...240 | - | 85 | terminal block | - | IP20 | 90x43x22 | -20...50 | - |
| 4062172355513 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | ELEMENT 15/220-240/350 4 | - | constant current | 14.7 | 350m | 24...42 | 220...240 | - | 85 | terminal block | - | IP20 | 90x43x22 | -20...50 | - |
| 4062172355599 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | ELEMENT 33/220-240/800 4 | - | constant current | 32 | 800m | 21...40 | 220...240 | - | 88 | terminal block | - | IP20 | 103x43x29 | -20...50 | - |
| 4062172360265 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT DIM 40 HF LS/PD SENSOR KIT | - | constant current | 42 | 200m...350m | 40...120 | 220...240 | - | 86.5 | terminal block | motion detector; light sensor | IP20 | 210x30x21 | -25...50 | - |
| 4062172360289 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT DIM 60 HF LS/PD SENSOR KIT | - | constant current | 61.3 | 200m...350m | 90...175 | 220...240 | - | 92 | terminal block | motion detector; light sensor | IP20 | 280x30x21 | -25...50 | - |
| 4062172360302 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT DIM 75 HF LS/PD SENSOR KIT | - | constant current | 75.6 | 350m...550m | 90...216 | 220...240 | - | 93 | terminal block | motion detector; light sensor | IP20 | 280x30x21 | -25...50 | - |
| 4062172074988 | ams OSRAM | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 50/220-240/1A4 NFC L | - | constant current | 54 | 400m...1.4 | 15...54 | 198...264 | 176...276 | 89 | terminal block | NFC | IP20 | 280x30x21 | -25...50 | DALI |
| 6977770436343 | INVENTRONICS | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP | switching | OT 75/170-240/0A7 1DIM NFC 3 | - | constant current | 75 | 150m...700m | 50...150 | 220...240 | - | 92 | terminal block | NFC | IP20 | 123x79x33 | -40...60 | - |
| 6977770432284 | INVENTRONICS | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | IT FIT 60/220-240/350MA D CS L G2 VS20 | - | constant current | 61.2 | 200m...350m | 90...175 | 220...240 | - | 93 | terminal block | adjustable output current level | IP20 | 208x30x21 | -25...50 | - |
| 6977770437821 | INVENTRONICS | LED | rated parameters obtained at full load | LED | anti-overload OLP, short circuit protection SCP, overheating OTP | switching | OTI DALI 35/220-240/1A0 NFC | - | constant current | 35 | 350m...1.05 | 15...54 | 220...240 | - | 90 | terminal block | NFC | IP20 | 103x67x29.5 | -20...50 | DALI 2 |