| Symbol | Manufacturer | Type of tester | Battery/ rechargeable battery | Test | Power supply | Kit contents | Transmitter dimensions | Receiver dimensions | Operating temperature | Storage temperature | Engineering PN | Display | Dimensions | IP rating | Features | Detection |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [°C] | [°C] | [mm] | ||||||||||||
| PKT-P3433 | PEAKTECH | non-contact detection of wood, metal and cables | - | - | battery 9V x1 | - | - | - | - | - | - | LCD | 200x83 | IP54 | automatic calibration; automatic power-off; low battery indicator | wood 20mm ±10mm, ferrous metal 120mm ±10mm, non- ferrous metal 80mm ±10mm, line wire 50mm ±10mm |
| 508S-G | TEMPO | wire localizer | none | - | battery 9V x2 | soft case; user's manual; transmitter; receiver | - | - | - | - | 52082815 | - | - | - | - | - |
| 701K-G | TEMPO | wire localizer | none | - | - | adapter; soft case; RJ11 cable; RJ45 cable; transmitter; receiver | 32x64x57 | 231x55x28 | 0...50 | - | 52047869 | - | - | - | - | - |
| 701K-G/6A | TEMPO | wire localizer | none | - | - | adapter; soft case; RJ11 cable; RJ45 cable; transmitter; receiver; crocodile clip | 32x64x57 | 231x55x28 | 0...50 | - | 52054930 | - | - | - | - | - |
| 701K-G/6A-BOX | TEMPO | wire localizer | none | - | - | adapter; soft case; RJ11 cable; RJ45 cable; transmitter; receiver; crocodile clip | 32x64x57 | 231x55x28 | 0...50 | - | 52054942 | - | - | - | - | - |
| 711K-GB | TEMPO | wire localizer | none | circuit continuity | battery 9V x2 | - | 101.6x41.9x38.1 | 229x48x35 | 0...50 | -50...75 | 52082953 | - | - | - | - | - |
| 801K/50 | TEMPO | wire localizer | none | - | battery AA 1,5V x2 | adapter; soft case; user's manual; transmitter; receiver | 32x64x57 | 32x38x248 | - | - | 50604660 | - | - | - | - | - |