Symbol Manufacturer Type of hydraulic accessories Operating pressure Medium temperature range IP rating Ucntrl Thread Operating temperature Output conf. Open. temp. Application Output pressure Length Power consumption Torque Mechanical rotation angle Operate time Additional functions Flow Tank capacity Max motor power Usup Poles number Diameter Colour Gasket material Diameter - inch Usup Ioper. Switching capacity Manufacturer series
[°C] [°C] [°C] [bar] [m] [W] [Nm] [°] [s] [l/min] [l] [kW] [V AC] [mm] ["] [V DC] [A] [kW]
IBO-003279 IBO ball solenoid valve max. 16bar 2...80 IP54 220...240V AC 1/2" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-003280 IBO ball solenoid valve max. 16bar 2...80 IP54 220...240V AC 3/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-003690 IBO ball solenoid valve max. 16bar 2...80 IP54 220...240V AC 1" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-003756 IBO ball solenoid valve max. 16bar 2...80 IP54 12V DC, 24V DC 1" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-002989 IBO ball solenoid valve max. 16bar 2...80 IP54 220...240V AC 1" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00108 IBO ball solenoid valve max. 16bar 2...80 IP54 220...240V AC 1 1/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-003691 IBO ball solenoid valve max. 16bar 2...80 IP54 220...240V AC 1 1/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01166 IBO shutoff valve max. 30bar max 120 IP64 220...240V AC 1/2" 0...60 NC - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01169 IBO shutoff valve max. 30bar max 120 IP64 220...240V AC 1/2" 0...60 NO - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01167 IBO shutoff valve max. 30bar max 120 IP64 220...240V AC 3/4" 0...60 NC - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01170 IBO shutoff valve max. 30bar max 120 IP64 220...240V AC 3/4" 0...60 NO - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01168 IBO shutoff valve max. 30bar max 120 IP64 220...240V AC 1" 0...60 NC - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01171 IBO shutoff valve max. 30bar max 120 IP64 220...240V AC 1" 0...60 NO - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00919 IBO zone valve max. 10bar max 120 IP44 220...240V AC 1" 0...60 - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00920 IBO zone valve max. 10bar max 120 IP44 220...240V AC 1 1/4" 0...60 - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00921 IBO 3-vay valve max. 10bar max 110 - - 3/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00922 IBO 3-vay valve max. 10bar max 110 - - 1" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00923 IBO 3-vay valve max. 10bar max 110 - - 1 1/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01212 IBO 3-vay valve max. 10bar max 110 - - 1 1/2" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01213 IBO 3-vay valve max. 10bar max 110 - - 2" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00924 IBO 4-vay valve max. 10bar max 110 - - 3/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00925 IBO 4-vay valve max. 10bar max 110 - - 1" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-003721 IBO 4-vay valve max. 10bar max 110 - - 1 1/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00994 IBO thermostatic mixing valve - - - - 1" - - 45 boiler return protection - - - - - - - - - - - - - - - - - - - -
IBO-KAT00993 IBO thermostatic mixing valve - - - - 1" - - 50 boiler return protection - - - - - - - - - - - - - - - - - - - -
IBO-KAT00992 IBO thermostatic mixing valve - - - - 1" - - 55 boiler return protection - - - - - - - - - - - - - - - - - - - -
IBO-KAT00991 IBO thermostatic mixing valve - - - - 1 1/4" - - 45 boiler return protection - - - - - - - - - - - - - - - - - - - -
IBO-KAT00990 IBO thermostatic mixing valve - - - - 1 1/4" - - 50 boiler return protection - - - - - - - - - - - - - - - - - - - -
IBO-KAT00989 IBO thermostatic mixing valve - - - - 1 1/4" - - 55 boiler return protection - - - - - - - - - - - - - - - - - - - -
IBO-KAT01006 IBO thermostatic mixing valve - - - - 3/4" 20...43 - - domestic hot water - - - - - - - - - - - - - - - - - - - -
IBO-KAT01007 IBO thermostatic mixing valve - - - - 3/4" 35...60 - - domestic hot water - - - - - - - - - - - - - - - - - - - -
IBO-KAT01008 IBO thermostatic mixing valve - - - - 1" 20...43 - - domestic hot water - - - - - - - - - - - - - - - - - - - -
IBO-KAT01009 IBO thermostatic mixing valve - - - - 1" 35...60 - - domestic hot water - - - - - - - - - - - - - - - - - - - -
IBO-001650 IBO pressure reducer max. 16bar 0...85 - - 1/2" - - - - 1...6 - - - - - - - - - - - - - - - - - - -
IBO-001645 IBO pressure reducer max. 16bar 0...85 - - 3/4" - - - - 1...6 - - - - - - - - - - - - - - - - - - -
IBO-001646 IBO pressure reducer max. 16bar 0...85 - - 1" - - - - 1...6 - - - - - - - - - - - - - - - - - - -
IBO-001647 IBO pressure reducer max. 16bar 0...85 - - 1 1/4" - - - - 1...6 - - - - - - - - - - - - - - - - - - -
IBO-001648 IBO pressure reducer max. 16bar 0...85 - - 1 1/2" - - - - 1...6 - - - - - - - - - - - - - - - - - - -
IBO-001649 IBO pressure reducer max. 16bar 0...85 - - 2" - - - - 1...6 - - - - - - - - - - - - - - - - - - -
IBO-KAT01004 IBO pressure reducer max. 16bar 0...85 - - 1/2" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01005 IBO pressure reducer max. 16bar 0...85 - - 1" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00986 IBO return protection group max. 6bar 0...95 - - 1" 5...40 - 45 - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00987 IBO return protection group max. 6bar 0...95 - - 1" 5...40 - 50 - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00988 IBO return protection group max. 6bar 0...95 - - 1" 5...40 - 55 - - - - - - - - - - - - - - - - - - - - -
IBO-KAT01207 IBO cooling valve max. 4bar max 110 - - 3/4" - - 97 - - - - - - - - - - - - - - - - - - - - -
IBO-0372 IBO expansion tank flange - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
IBO-1395 IBO straight anti-vibration hose - - - - 1" - - - - - 0.3 - - - - - - - - - - - - - - - - - -
IBO-1396 IBO straight anti-vibration hose - - - - 1" - - - - - 0.4 - - - - - - - - - - - - - - - - - -
IBO-1397 IBO straight anti-vibration hose - - - - 1" - - - - - 0.5 - - - - - - - - - - - - - - - - - -
IBO-1398 IBO straight anti-vibration hose - - - - 1" - - - - - 0.6 - - - - - - - - - - - - - - - - - -
IBO-001471 IBO straight anti-vibration hose - - - - 1" - - - - - 0.7 - - - - - - - - - - - - - - - - - -
IBO-000178 IBO straight anti-vibration hose - - - - 1" - - - - - 0.8 - - - - - - - - - - - - - - - - - -
IBO-000207 IBO straight anti-vibration hose - - - - 1" - - - - - 1 - - - - - - - - - - - - - - - - - -
IBO-0008 IBO angled anti-vibration hose - - - - 1" - - - - - 0.3 - - - - - - - - - - - - - - - - - -
IBO-0004 IBO angled anti-vibration hose - - - - 1" - - - - - 0.5 - - - - - - - - - - - - - - - - - -
IBO-0020 IBO angled anti-vibration hose - - - - 1" - - - - - 0.6 - - - - - - - - - - - - - - - - - -
IBO-0021 IBO angled anti-vibration hose - - - - 1" - - - - - 0.7 - - - - - - - - - - - - - - - - - -
IBO-0022 IBO angled anti-vibration hose - - - - 1" - - - - - 0.8 - - - - - - - - - - - - - - - - - -
IBO-001624 IBO angled anti-vibration hose - - - - 1" - - - - - 1 - - - - - - - - - - - - - - - - - -
IBO-KAT00081 IBO PWM cable - - - - - - - - AMG pump - - - - - - - - - - - - - - - - - - - -
IBO-KAT01525 IBO mixing valve actuator - - IP42 - - - - - central heating systems - - 5 max. 6 90 120 temperature sensor - - - - - - - - - - - - -
IBO-KAT00927 IBO mixing valve actuator - - IP42 - - - - - central heating systems - - 5 max. 6 90 120 - - - - - - - - - - - - - -
IBO-KAT00584 IBO pump for flushing the installation max. 1.2bar max 35 IP54 - - - - - - - - - - - - - max 40 17 - - - - - - - - - - -
IBO-KAT00585 IBO pump for flushing the installation max. 1.2bar max 35 IP54 - - - - - - - - - - - - - max 40 20 - - - - - - - - - - -
IBO-KAT00583 IBO pump for flushing the installation max. 2bar max 35 IP54 - - - - - - - - - - - - - max 70 40 - - - - - - - - - - -
IBO-000766 IBO controller for pump - - - - - - - - - - - - - - - - - - 2.2 230 - - - - - - - - -
IBO-000765 IBO controller for pump - - - - - - - - - - - - - - - - - - 4 400 - - - - - - - - -
IBO-001117 IBO controller for pump - - - - - - - - - - - - - - - - - - 7.5 400 - - - - - - - - -
IBO-1151 IBO controller for pump - - - - - - - - - - - - - - - dynamic LCD screen displaying the current pump operating status; displaying the history of the last five failures in which the protective functions were active; display of cumulative pump operating time - - 2.2 230 - - - - - - - - -
IBO-1152 IBO controller for pump - - - - - - - - - - - - - - - dynamic LCD screen displaying the current pump operating status; displaying the history of the last five failures in which the protective functions were active; display of cumulative pump operating time - - 4 400 - - - - - - - - -
IBO-1153 IBO controller for pump - - - - - - - - - - - - - - - dynamic LCD screen displaying the current pump operating status; displaying the history of the last five failures in which the protective functions were active; display of cumulative pump operating time - - 7.5 400 - - - - - - - - -
IBO-KAT01154 IBO manifold max. 6bar max 110 - - 1 1/2" - - - central heating systems - - - - - - - - - - - 2 - - - - - - - -
IBO-OPA000817 IBO manifold max. 6bar max 110 - - 1 1/2" - - - central heating systems - - - - - - - - - - - 3 - - - - - - - -
IBO-KAT01433 IBO vertical coupling max. 3bar max 95 - - 1", 3/4" - - - - - - - - - - - - - - - 1 - - - - - - - -
IBO-OPA000816 IBO vertical coupling max. 3bar max 95 - - 1", 3/4" - - - - - - - - - - - - - - - 1 - - - - - - - -
IBO-KAT01038 IBO holder for mounting expansion vessels - - - - - - - - - - - - - - - - - - - - - 370 - - - - - - -
IBO-KAT01136 IBO holder for mounting expansion vessels - - - - 3/4" - - - - - - - - - - - - - - - - - red - - - - - -
IBO-KAT01135 IBO holder for mounting expansion vessels - - - - 3/4" - - - - - - - - - - - - - - - - - blue - - - - - -
IBO-KAT00097 IBO gasket - - - - - - - - anti-vibration hose - - - - - - - - - - - - - - rubber 1 - - - -
IBO-KAT00577 IBO condensate neutralizer max. 3bar max 90 - - 3/4" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00265 IBO smart WI-FI valve max. 1MPa max 60 IP67 - 1" - - - - - - - - - - - max 10 - - - - - - - - 5 2 - -
IBO-004266 IBO controller for pump max. 1MPa 3...60 - - 1" - - - - - - - - - - - - - - - - - - - - - - - -
IBO-KAT00392 IBO safety device - - - - - 5...45 - - to protect pumps - - - - - - - - - - 230 - - - - - - 6...10 - -
IBO-KAT00391 IBO safety device - - - - - 5...45 - - to protect pumps - - - - - - - - - - 230 - - - - - - 6...8 - -
IBO-003289 IPRO intelligent pump controller max. 15bar max 80 IP65 - - max. 40 - - - - - - - - - - - - - 100...260 - - - - - - - 2.2 -
IBO-003288 IBO intelligent pump controller max. 15bar max 80 IP65 - - max. 40 - - - - - - - - - - - - - 100...260 - - - - - - - 2.2 -
IBO-003334 IBO magnetic water conditioner max. 1MPa max 120 - - 3/4" - - - - - - - - - - - 30 - - - - - - - - - - - -
IBO-KAT01271 IBO controller for pump max. 1MPa max 40 IP54 - 1/4" max. 60 - - - - - - - - - - - - - 110...240 - - - - - - - 2.2 -
IBO-KAT01270 IBO controller for pump max. 1MPa - IP65 - 1 1/4" max. 60 - - - - - - - - - - - - - 220...240 - - - - - - - 3 -
IBO-KAT01398 IBO pump controller with pressure reducer max. 1MPa max 40 IP65 - 1" max. 60 - - - - - - - - - - - - - 110...230 - - - - - - - 2.2 -
IBO-KAT01559 IBO controller for pump max. 1MPa max 40 IP55 - 1/4" max. 60 - - - - - - - - - - - - - 110...230 - - - - - - - 1.5 IPRO
IBO-KAT01176 IBO controller for pump max. 1MPa max 100 IP65 - 1 1/4" - - - - - - - - - - - - - - 100...240 - - - - - - - - -
IBO-KAT01177 IBO controller for pump max. 1MPa max 100 IP65 - 1" - - - - - - - - - - - - - - 100...240 - - - - - - - - -
IBO-002547 IBO controller for pump max. 1MPa max 90 IP55 - 1/4" max. 40 - - - - - - - - - - - - - 220...240 - - - - - - - 2.2 -
IBO-002549 IBO controller for pump max. 1MPa max 90 IP55 - 1/4" max. 40 - - - - - - - - - - - - - 380...400 - - - - - - - 7.5 -
IBO-003031 IBO controller for pump max. 1MPa max 80 IP55 - 1/4" max. 40 - - - - - - - - - - - - - 220...240 - - - - - - - 1.5 -
IBO-002711 IBO controller for pump - - - - - -10...40 - - - - - - - - - - - - - - - - - - - - - - -
IBO-003770 IBO controller for pump max. 1MPa max 80 IP66 - 1/4" - - - - - - - - - - - - - - 230 - - - - - - - 1.5 -
IBO-001789 IBO controller for pump max. 1MPa max 80 IP66 - 1/4" - - - - - - - - - - - - - - 230 - - - - - - - 1.5 -
IBO-0007 IBO pressure switch 1...4bar - - - 1/2" - - - - - - - - - - - - - - 230...400 - - - - - - - - -
IBO-008 IBO pressure switch 4...8bar - - - 1/2" - - - - - - - - - - - - - - 230...400 - - - - - - - - -
IBO-009 IBO pressure switch 8...12bar - - - 1/2" - - - - - - - - - - - - - - 230...400 - - - - - - - - -
IBO-1394 IBO pressure switch 2...8bar - - - - - - - - - - - - - - - - - - 230...400 - - - - - - - - -