Symbol Tip Manufacturer Colour Contact material Wire cross-section Wire size Hole for screw Ring inside diam. Variant Electrical mounting Mechanical mounting Contact plating Insulator material Operating temperature Max. voltage Manufacturer series Type of terminal Spatial orientation Overall len. Width Kind of terminal Thickness
[mm2] [mm] [°C] [kV] [mm] [mm] [mm]
03866Z.68 - VOGT - brass - - - - non-insulated - - - - - - - flat - 8.5 6.3 - -
1001G.68 solder lug ring VOGT - - - - - - - - - - - - - - - - - - - -
1107000 - MTA - - - - - - - - - - - - - - flat - - - - -
1107010 - MTA - - - - - - - - - - - - - - flat - - - - -
130054 ring TE Connectivity red copper 1.65 22AWG...16AWG M6 6.35 insulated crimped screw tinned PVC - - - - - - - - -
140805-2 - TE Connectivity red brass 1 22AWG...17AWG - - insulated crimped for cable tinned polyamide - - FASTON flat straight 21.6 - - -
150205-2 - TE Connectivity - brass 0.6 24AWG...20AWG - - non-insulated crimped for cable tinned - - - FASTON flat straight 15.2 - female -
1544545-3 - TE Connectivity - copper 1 24AWG...17AWG - - non-insulated crimped push-in tinned - - - FASTON flat straight 14 - female -
1577624-1 ring TE Connectivity grey copper 0.518 20AWG - 5 insulated crimped screw nickel plated PEEK - - - - - - - - -
160831-4/C - TE Connectivity - phosphor bronze 2.5 13.5AWG...17AWG - - non-insulated crimped for cable tinned - - - Positive Lock flat straight 22.3 - female -
1609330 ring MTA - - - - - - - - - - - - - - - - - - - -
1609340 ring MTA - - - - - - - - - - - - - - - - - - - -
165563-1 - TE Connectivity red brass 1.5 22AWG...16AWG - - insulated crimped for cable tinned polyamide - - FASTON flat straight 19.8 - - -
1671.00.9 - IMP - - - - - - - - - - - - - - flat - - - - -
170780-1 ring TE Connectivity red copper 1 22AWG...18AWG M3 3.3 insulated crimped screw tinned PVC - - - - - - - - -
175411-1 - TE Connectivity - brass 0.6 24AWG...20AWG - - non-insulated crimped for cable tinned - - - Positive Lock flat straight 17.2 - - -
180422-2 - TE Connectivity - brass 2.5 17AWG...13AWG - - non-insulated crimped for cable tinned - - - FASTIN-FASTON flat angled 90° 17.6 7.92 female 0.81
181949-1 - TE Connectivity - brass - - - - non-insulated screw screw tinned - - - FASTON flat angled 45° 16.5 6.35 - 0.81
182490-2 - TE Connectivity - brass 6 11AWG...9AWG - - non-insulated crimped for cable tinned - - - FASTIN-FASTON flat straight 27.2 - - -
1851500 - MTA - - - - - - - - - - - - - - flat - - - - -
1855500 - MTA - - - - - - - - - - - - - - flat - - - - -
2670.08.00.9 - IMP - - - - - - - - - - - - - - flat - - - - -
2673.08.00.9 - IMP - - - - - - - - - - - - - - flat - - - - -
2728.07.00.9 ring IMP - - - - - - - - - - - - - - - - - - - -
323698 butt splice TE Connectivity orange copper 3...6 12AWG...10AWG - - non-insulated crimped for cable - - - - - - - - - - -
323916 ring TE Connectivity yellow copper 0.4 26AWG...22AWG M4 4.34 insulated crimped screw tinned polyamide 343 - - - - - - - -
324615 ring TE Connectivity yellow copper 6.6 12AWG...10AWG M16 16.7 insulated crimped screw tinned polyamide - - - - - - - - -
328999 ring TE Connectivity blue copper 2.6 16AWG...14AWG M10 9.91 insulated crimped screw tinned polyamide - - - - - - - - -
342103-1 ring TE Connectivity red copper 1.3 22AWG...16AWG M4 4.3 insulated crimped screw tinned PVC - - - - - - - - -
3-520117-2 - TE Connectivity blue phosphor bronze 2 16AWG...14AWG - - insulated crimped for cable tinned polyamide - - FASTON flat straight 21.7 6.3 female 0.8
3-520406-2 - TE Connectivity blue brass 2 16AWG...14AWG - - insulated crimped for cable tinned polyamide - - FASTON flat straight 21.7 - female -
3-521013-2 - TE Connectivity blue brass 2 16AWG...14AWG - - insulated crimped for cable tinned polyamide - - FASTON flat angled 90° 17 6.35 female 0.81
3967 - VOGT yellow brass - 12AWG...10AWG - - insulated - - - polyamide - - - flat - 24 6.3 - 0.8
40102.07.00.9 ring IMP - - - - - - - - - - - - - - - - - - - -
42566-2 - TE Connectivity - brass 1.3 20AWG...16AWG - - non-insulated crimped for cable tinned - - - FASTON flat straight 16.1 - female -
5-160506-3 - TE Connectivity - steel 0.51...1.65 15.5AWG...20AWG - - non-insulated crimped for cable - - - - FASTON flat straight 20.2 - - -
61454-1 - TE Connectivity - brass 0.2...0.51 24AWG...20AWG - - non-insulated crimped for cable tinned - - - FASTON flat straight 11.7 - female -
61761-2 - TE Connectivity - brass - - - - non-insulated THT screw tinned - - - FASTON flat angled 45° - 4.75 female 0.51
61765-2 - TE Connectivity - brass - - - - non-insulated crimped push-in tinned - - - FASTON flat straight - 6.35 male 0.81
62261-1 - TE Connectivity - brass - - - - non-insulated screw screw - - - - FASTON flat angled 11.9 6.35 male 0.81
626028-4 ring TE Connectivity - copper 0.5...1.5 20AWG...15AWG M4 4.3 non-insulated crimped - tinned - -40...105 - - - - - - - -
62759-1 butt splice TE Connectivity yellow brass 0.2...0.6 18.5AWG - - non-insulated - for cable - - - - - - - - - - -
63699-1 - TE Connectivity - brass - - - - non-insulated crimped push-in tinned - - - FASTON flat straight 16.5 4.75 - 0.81
63971-1 - TE Connectivity - brass - - - - - - screw tinned - - - FASTON flat angled 12 - male -
674.18.01.3 - IMP - - - - - - - - - - - - - - flat - - - - -
679.00.9 - IMP - - - - - - - - - - - - - - flat - - - - -
735278-1 - TE Connectivity red phosphor bronze 1.5 15.5AWG...17AWG - - insulated crimped for cable tinned polyamide - - FASTON flat straight 21.6 - female -
7-520366-2 - TE Connectivity purple brass 0.2 26AWG...22AWG - - insulated crimped for cable tinned polyamide - - FASTON flat straight 18.7 2.8 - 0.51
9-160463-5 - TE Connectivity blue phosphor bronze 2.5 16AWG...14AWG - - insulated crimped for cable tinned polyamide - - FASTON flat straight 23.4 6.35 female 0.81
ACB-185/1 butt splice ERKO - - - - - - - - - - - - - - - - - - - -
ACB-240/1 butt splice ERKO - - - - - - - - - - - - - - - - - - - -
BS10-L butt splice PANDUIT - copper - 12AWG...10AWG - - non-insulated crimped - tinned - - 2 PAN - - - - - -
DPF14-250FIMB-K - PANDUIT - brass - 12AWG...10AWG - - insulated crimped for cable tinned polyamide - - - flat straight 24.4 - - -
E09KO-02010202300 ring ERGOM - - - - - - - - - - - - - - - - - - - -
FERRULE-58 bootlace ferrule AMPHENOL RF - - - - - - - - - - - - - - - - - - - -
FG5.5-5 ring JST - - - 12AWG...10AWG - - non-insulated - - - - - - - - - - - - -
FRL-SMA-316DBGL bootlace ferrule AMPHENOL RF - copper - - - - - - - gold-plated - - - - - - - - - -
KLK-2.5/100 butt splice ERKO - - - - - - - - - - - - - - - - - - - -
KLK-6/50 butt splice ERKO - - - - - - - - - - - - - - - - - - - -
KLN-500-160/1 butt splice ERKO - - - - - - - - - - - - - - - - - - - -
KNA-4-6/100 fork ERKO - - - - - - - - - - - - - - - - - - - -
KNV-4-6/100 fork ERKO - - - - - - - - - - - - - - - - - - - -
KWE-2.5/100 bootlace ferrule ERKO - - - - - - - - - - - - - - - - - - - -
KWE-6/100 bootlace ferrule ERKO - - - - - - - - - - - - - - - - - - - -
MX-19038-0001 - MOLEX red brass - 22AWG...18AWG - - insulated crimped push-in tinned PVC - - - flat straight 25.4 - female -
MX-19043-0010 - MOLEX - brass - - - - non-insulated - push-in - - - - - flat straight 19.3 6.35 - 0.81
MX-19070-0013 ring MOLEX red copper - 22AWG...18AWG M4 4.39 insulated crimped for cable tinned PVC - - - - - - - - -
MX-19160-0130 butt splice MOLEX natural copper - 22AWG...14AWG - - insulated crimped for cable tinned - - - - - - - - - -
MX-19164-0013 butt splice MOLEX red copper - 22AWG...18AWG - - insulated crimped for cable tinned - - 0.6 - - - - - - -
MX-19164-0015 - MOLEX red brass 1.5 22AWG...18AWG - - insulated crimped push-in tinned polyamide - - - flat straight - 6.35 male 0.81
MX-19164-0033 ring MOLEX blue copper alloy - 16AWG...14AWG M4 8 insulated crimped screw tinned - - - - - - - - - -
MX-19221-0418 ring MOLEX - copper 35 2AWG M6 7.06 non-insulated crimped screw tinned - - - - - - - - - -
MX-19705-4001 - MOLEX - brass - - - - non-insulated THT - tinned - - - SPOX flat straight 14.2 6.35 - 0.81
MX-19705-4201 - MOLEX - brass - - - - non-insulated THT - tinned - - - SPOX flat straight 7.9 6.35 - 0.81
MX-19705-4301 - MOLEX - brass - - - - non-insulated THT - tinned - - - SPOX flat straight 7.9 6.35 - 0.81
NTR-NLFASTON - NEUTRIK - - - 18AWG...14AWG - - non-insulated crimped - - - - - - flat straight - 4.8 female 0.5
TEL-2.5/100 - ERKO - - - - - - - - - - - - - - flat - - - - -