| Symbol | Supply voltage frequency | Manufacturer | Insulation class | Manufacturer series | IP rating | Max. environment humidity | Operating temperature | System pressure | Application | Type of pump | Installation length | Usup | Power | Pump efficiency | Hydraulic connection | Head | Medium temperature range | Number of operation modes | Cable length | Pump features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [%] | [°C] | [MPa] | [mm] | [V AC] | [W] | [l/min] | [m] | [°C] | [m] | ||||||||||
| IBO-1065 | 50 | IBO | F | OHI | IP44 | 95 | 0...40 | max 1 | for the circulation of domestic hot water | circulation | 180 | 230 | 150/220/270 | 142 | 2" / 1 1/4" | 7.7 | 2...95 | 3 | - | - |
| IBO-0065 | 50 | IBO | F | OHI | IP44 | 95 | 0...40 | max 1 | for the circulation of domestic hot water | circulation | 200 | 230 | 150/220/270 | 186 | DN40 | 8 | 2...110 | 3 | - | - |
| IBO-KAT01767 | 50 | IBO | F | OVI | IP44 | 95 | 0...40 | max 1 | - | circulator | 130 | 230 | 5...45 | 52 | 1", 1/2" | 6 | 2...95 | 4 | - | - |
| IBO-KAT01771 | 50 | IBO | F | OVI | IP44 | 95 | 0...40 | max 1 | - | circulator | 130 | 230 | 5...22 | 50 | 1 1/2 " / 1" | 4 | 2...95 | 4 | - | - |
| IBO-KAT01772 | 50 | IBO | F | OVI | IP44 | 95 | 0...40 | max 1 | - | circulator | 180 | 230 | 5...22 | 53.3 | 1 1/2 " / 1" | 4 | 2...95 | 4 | - | - |
| IBO-KAT01773 | 50 | IBO | F | OVI | IP44 | 95 | 0...40 | max 1 | - | circulator | 180 | 230 | 5...45 | 70 | 1 1/2 " / 1" | 6 | 2...95 | 4 | - | - |
| IBO-KAT01774 | 50 | IBO | F | OVI | IP44 | 95 | 0...40 | max 1 | - | circulator | 130 | 230 | 5...45 | 65 | 1 1/2 " / 1" | 6 | 2...95 | 4 | - | - |
| IBO-KAT01775 | 50 | IBO | F | OVI | IP44 | 95 | 0...40 | max 1 | - | circulator | 180 | 230 | 5...45 | 70 | 2" | 6 | 2...95 | 4 | - | - |
| IBO-KAT02201 | 50 | IBO | F | AQ | IPX8 | - | - | - | - | submersible | - | 230 | 750 | 300 | DN50 | 13.5 | max 35 | - | 10 | without float switch, with cutting impeller |
| IBO-KAT02202 | 50 | IBO | F | AQ | IPX8 | - | - | - | - | submersible | - | 230 | 1.1k | 316.7 | DN50 | 16 | max 35 | - | 10 | without float switch, with cutting impeller |
| IBO-KAT02203 | 50 | IBO | F | AQ | IPX8 | - | - | - | - | submersible | - | 230 | 1.5k | 666.7 | DN50 | 21 | max 35 | - | 10 | without float switch, with cutting impeller |
| IBO-KAT02204 | 50 | IBO | F | AQ | IPX8 | - | - | - | - | submersible | - | 400 | 2.2k | 833.3 | DN50 | 23 | max 35 | - | 10 | without float switch, with cutting impeller |
| IBO-KAT02205 | 50 | IBO | F | AQ | IPX8 | - | - | - | - | submersible | - | 400 | 1.5k | 633.3 | DN65 | 20 | max 35 | - | 10 | without float switch, with cutting impeller |
| IBO-KAT02206 | 50 | IBO | F | AQ | IPX8 | - | - | - | - | submersible | - | 400 | 2.2k | 800 | DN65 | 22 | max 35 | - | 10 | without float switch, with cutting impeller |
| IBO-0572 | 50 | IBO | B | CTR | IP68 | - | - | - | - | submersible | - | 230 | 550 | 300 | 2" | 12 | max 35 | - | 10 | with float switch, with grinder |
| IBO-OPA000461 | 50 | IBO | B | CTR | IP68 | - | - | - | - | submersible | - | 230 | 750 | 350 | 2" | 14 | max 35 | - | 10 | with float switch, with grinder |
| IBO-001382 | 50 | IBO | B | CTR | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 350 | 2" | 16 | max 35 | - | 10 | with float switch, with grinder |
| IBO-001379 | 50 | IBO | B | CTR | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 400 | 2" | 18 | max 35 | - | 10 | with float switch, with grinder |
| IBO-003879 | 50 | IBO | B | DIVE AUTO | IP68 | - | - | - | - | submersible | - | 230 | 1k | 100 | 1" | 42 | max 35 | - | 10 | - |
| IBO-KAT01208 | 50 | IBO | B | Dive INOX | IP68 | - | - | - | - | submersible | - | 230 | 1k | 100 | 1" | 50 | max 35 | - | 10 | with float switch |
| IBO-003880 | 50 | IBO | B | DIVE AUTO | IP68 | - | - | - | - | submersible | - | 230 | 1.2k | 130 | 1" | 45 | max 35 | - | 10 | - |
| IBO-KAT01209 | 50 | IBO | B | Dive INOX | IP68 | - | - | - | - | submersible | - | 230 | 1.2k | 130 | 1" | 45 | max 35 | - | 10 | with float switch |
| IBO-000647 | 50 | IBO | B | FURIA | IP68 | - | - | - | - | submersible | - | 230 | 2.2k | 500 | 2" | 16 | max 35 | - | 10 | with float switch, with grinder |
| IBO-001122 | 50 | IBO | B | FURIA | IP68 | - | - | - | - | submersible | - | 230 | 370 | 200 | 1 1/4" | 8 | max 35 | - | 10 | with float switch, with grinder |
| IBO-001706 | 50 | IBO | B | FURIA | IP68 | - | - | - | - | submersible | - | 230 | 550 | 300 | 2" | 12 | max 35 | - | 10 | without float switch, with grinder |
| IBO-1238 | 50 | IBO | B | FURIA | IP68 | - | - | - | - | submersible | - | 230 | 550 | 300 | 2" | 12 | max 35 | - | 10 | with float switch, with grinder |
| IBO-1415 | 50 | IBO | B | FURIA | IP68 | - | - | - | - | submersible | - | 230 | 750 | 350 | 2" | 13 | max 35 | - | 10 | with float switch, with grinder |
| IBO-1416 | 50 | IBO | B | FURIA | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 350 | 2" | 16 | max 35 | - | 10 | with float switch, with grinder |
| IBO-1245 | 50 | IBO | B | FURIA | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 400 | 2" | 18 | max 35 | - | 10 | with float switch, with grinder |
| IBO-004255 | 50 | IBO | B | IBOPROM AUTO | IPX8 | - | - | - | - | submersible | - | 230 | 1k | 100 | 1" | 37 | max 35 | - | 10 | - |
| IBO-004253 | 50 | IBO | B | IBOPROM AUTO | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 100 | 1" | 47 | max 35 | - | 10 | - |
| IBO-KAT01236 | 50 | IBO | B | IBOPROM INOX | IPX8 | - | - | - | - | submersible | - | 230 | 1k | 100 | 1" | 37 | max 35 | - | 10 | with float switch |
| IBO-004254 | 50 | IBO | B | IBOPROM INOX | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 100 | 1" | 47 | max 35 | - | 10 | with float switch |
| IBO-003250 | 50 | IBO | F | IBX | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 560 | 2" | 21 | max 35 | - | 10 | with float switch |
| IBO-003251 | 50 | IBO | F | IBX | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 700 | 3" | 14 | max 35 | - | 10 | with float switch |
| IBO-003252 | 50 | IBO | F | IBX AUTO | IP68 | - | - | - | - | submersible | - | 400 | 2.2k | 550 | 2" | 25 | max 35 | - | 10 | - |
| IBO-003253 | 50 | IBO | F | IBX AUTO | IP68 | - | - | - | - | submersible | - | 400 | 3.7k | 1050 | 3" | 29 | max 35 | - | 10 | - |
| IBO-KAT01428 | 50 | IBO | B | IC | IPX8 | - | - | - | - | submersible | - | 230 | 400 | 158 | 1 1/4" | 5 | max 35 | - | 10 | with float switch |
| IBO-000441 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 400 | 125 | 1 1/2" | 5 | max 35 | - | 10 | with float switch |
| IBO-002664 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 400 | 117 | 1 1/2" | 5 | max 35 | - | 10 | with float switch |
| IBO-000846 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 550 | 175 | 1 1/2" | 7 | max 35 | - | 10 | with float switch |
| IBO-000958 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 550 | 165 | 1 1/2" | 7 | max 35 | - | 10 | with float switch |
| IBO-000847 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 750 | 216 | 1 1/2" | 8 | max 35 | - | 10 | with float switch |
| IBO-000959 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 750 | 216 | 1 1/2" | 8 | max 35 | - | 10 | with float switch |
| IBO-000848 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 900 | 235 | 1 1/2" | 9 | max 35 | - | 10 | with float switch |
| IBO-000960 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 900 | 235 | 1 1/2" | 9 | max 35 | - | 10 | with float switch |
| IBO-000849 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 250 | 1 1/2" | 9.5 | max 35 | - | 10 | with float switch |
| IBO-000961 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 250 | 1 1/2" | 9.5 | max 35 | - | 10 | with float switch |
| IBO-003203 | 50 | IBO | B | IP | IP68 | - | - | - | - | submersible | - | 230 | 400 | 83 | 3/4" | 10 | max 35 | - | 10 | with float switch |
| IBO-1425 | 50 | IBO | B | IPC | IP68 | - | - | - | - | submersible | - | 230 | 550 | 100 | 1 1/4" | 6 | max 35 | - | 10 | - |
| IBO-1290 | 50 | IBO | B | IPE | IP68 | - | - | - | - | submersible | - | 230 | 400 | 125 | 1 1/2" | 5 | max 35 | - | 10 | - |
| IBO-OPA000476 | 50 | IBO | B | IPK | IP68 | - | - | - | - | submersible | - | 230 | 400 | 125 | 1 1/2" | 5 | max 35 | - | 10 | - |
| IBO-KAT02192 | 50 | IBO | F | IQN | IPX8 | - | - | - | - | submersible | - | 230 | 370 | 167 | 1" | 10 | max 35 | - | 10 | with float switch, with grinder |
| IBO-KAT02193 | 50 | IBO | F | IQN | IPX8 | - | - | - | - | submersible | - | 230 | 750 | 383 | 2" | 15 | max 35 | - | 10 | with float switch, with grinder |
| IBO-KAT02194 | 50 | IBO | F | IQN | IPX8 | - | - | - | - | submersible | - | 230 | 1.5k | 420 | 2" | 20 | max 35 | - | 10 | with float switch, with grinder |
| IBO-KAT02195 | 50 | IBO | F | IQX | IPX8 | - | - | - | - | submersible | - | 230 | 370 | 220 | 1" | 8.5 | max 35 | - | 10 | with float switch |
| IBO-KAT02196 | 50 | IBO | F | IQX | IPX8 | - | - | - | - | submersible | - | 230 | 750 | 383 | 2" | 14 | max 35 | - | 10 | with float switch |
| IBO-KAT02197 | 50 | IBO | F | IQX | IPX8 | - | - | - | - | submersible | - | 230 | 1.5k | 450 | 2" | 17.5 | max 35 | - | 10 | with float switch |
| IBO-KAT02208 | 50 | IBO | F | ISD | IPX8 | - | - | - | - | submersible | - | 230 | 370 | 250 | 1 1/4" | 9 | max 35 | - | 10 | with grinder |
| IBO-004471 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 250 | 225 | 1 1/4" | 7.5 | max 35 | - | 10 | with float switch |
| IBO-KAT01657 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 250 | 225 | 1 1/4" | 7.5 | max 35 | - | 10 | - |
| IBO-004472 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 370 | 240 | 1 1/4" | 10 | max 35 | - | 10 | - |
| IBO-004473 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 370 | 240 | 1 1/4" | 10 | max 35 | - | 10 | with float switch |
| IBO-004474 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 550 | 260 | 1 1/4" | 12 | max 35 | - | 10 | - |
| IBO-004475 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 550 | 260 | 1 1/4" | 12 | max 35 | - | 10 | with float switch |
| IBO-004476 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 370 | 240 | 1 1/2" | 7.5 | max 35 | - | 10 | with float switch |
| IBO-004477 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 550 | 260 | 1 1/2" | 9 | max 35 | - | 10 | with float switch |
| IBO-004478 | 50 | IBO | F | ISQ | IPX8 | - | - | - | - | submersible | - | 230 | 1.1k | 400 | - | 11.5 | max 35 | - | 10 | with float switch |
| IBO-000073 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 450 | 170 | 1" | 10 | max 35 | - | 10 | sludge |
| IBO-001497 | 50 | IBO | B | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 400 | 130 | 2" | 13 | max 35 | - | 10 | sludge |
| IBO-000081 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 450 | 280 | 2" | 11 | max 35 | - | 10 | with float switch |
| IBO-003242 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 550 | 220 | 2" | 13 | max 35 | - | 10 | sludge, with agitator, with float switch |
| IBO-0532 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 750 | 320 | 2" | 15 | max 35 | - | 10 | sludge |
| IBO-003198 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 750 | 300 | 2" | 16 | max 35 | - | 10 | sludge |
| IBO-003243 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 750 | 320 | 2" | 15 | max 35 | - | 10 | sludge |
| IBO-0533 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 420 | 2" | 18.5 | max 35 | - | 10 | sludge |
| IBO-001467 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 1.5k | 750 | 2" | 15 | max 35 | - | 10 | sludge |
| IBO-0534 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 230 | 2.2k | 800 | 2" | 23 | max 35 | - | 10 | sludge |
| IBO-0954 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 2.2k | 600 | 2" | 26 | max 35 | - | 10 | sludge |
| IBO-001468 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 2.2k | 1000 | 3" | 19 | max 35 | - | 10 | sludge |
| IBO-0535 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 3.7k | 920 | 3" | 29 | max 35 | - | 10 | sludge |
| IBO-003245 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 4k | 1750 | 3" | 15 | max 35 | - | 10 | sludge |
| IBO-0922 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 5.5k | 1300 | 3" | 34 | max 35 | - | 10 | sludge |
| IBO-003249 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 3.7k | 1550 | 4" | 18 | max 35 | - | 10 | sludge |
| IBO-003246 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 1.5k | 600 | 2" | 20 | max 35 | - | 10 | sludge, with agitator |
| IBO-003247 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 2.2k | 600 | 2" | 25 | max 35 | - | 10 | sludge, with agitator |
| IBO-003248 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 3.7k | 1050 | 3" | 30 | max 35 | - | 10 | sludge, with agitator |
| IBO-001469 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 3.7k | 1650 | 4" | 18.5 | max 35 | - | 10 | sludge |
| IBO-1253 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 5.5k | 2200 | 4" | 23 | max 35 | - | 10 | sludge |
| IBO-003244 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 7.5k | 1500 | 4" | 40 | max 35 | - | 10 | sludge |
| IBO-003494 | 50 | IBO | F | KBFU | IP68 | - | - | - | - | submersible | - | 400 | 7.8k | 2080 | 6" | 31 | max 35 | - | 10 | sludge |
| IBO-000019 | 50 | IBO | F | KRAKEN | IP68 | - | - | - | - | submersible | - | 230 | 1.8k | 233 | DN40 | 21 | max 35 | - | 10 | with disc shredder |
| IBO-000020 | 50 | IBO | F | KRAKEN | IP68 | - | - | - | - | submersible | - | 230 | 1.8k | 350 | DN50 | 25 | max 35 | - | 10 | with screw shredder |
| IBO-000024 | 50 | IBO | F | KRAKEN | IP68 | - | - | - | - | submersible | - | 400 | 1.8k | 350 | DN50 | 25 | max 35 | - | 10 | with screw shredder |
| IBO-KAT01144 | 50 | IBO | F | LIRA | IP68 | - | - | - | - | submersible | - | 230 | 1.3k | 433 | 2" | 10 | max 35 | - | 10 | without float switch |
| IBO-KAT00966 | 50 | IBO | F | LIRA | IP68 | - | - | - | - | submersible | - | 230 | 1.3k | 433 | 2" | 10 | max 35 | - | 10 | with float switch |
| IBO-001670 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 250 | 135 | 1 1/4" | 9 | max 35 | - | 10 | without float switch |
| IBO-001499 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 250 | 135 | 1 1/4" | 9 | max 35 | - | 10 | with float switch |
| IBO-002952 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 370 | 200 | 1 1/2" | 10 | max 35 | - | 10 | without float switch |
| IBO-001652 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 370 | 200 | 1 1/2" | 10 | max 35 | - | 10 | with float switch |
| IBO-000983 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 550 | 300 | 2" | 11 | max 35 | - | 10 | without float switch |
| IBO-000982 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 550 | 300 | 2" | 11 | max 35 | - | 10 | with float switch |
| IBO-001349 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 750 | 300 | 2" | 12 | max 35 | - | 10 | with float switch |
| IBO-KAT01186 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 420 | 2" | 16 | max 35 | - | 10 | with float switch |
| IBO-001383 | 50 | IBO | B | MAGNUM | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 500 | 2" | 20 | max 35 | - | 10 | with float switch |
| IBO-KAT01435 | 50 | IBO | F | MULTI DIVE | IP68 | - | - | - | - | submersible | - | 230 | 750 | 115 | 1" | 45 | max 35 | - | 10 | with float switch |
| IBO-001064 | 50 | IBO | B | MULTI IP | IP68 | - | - | - | - | submersible | - | 230 | 800 | 100 | 1" | 30 | max 35 | - | 10 | with float switch |
| IBO-001513 | 50 | IBO | B | MULTI IP | IP68 | - | - | - | - | submersible | - | 230 | 1k | 100 | 1 1/2" | 40 | max 35 | - | 10 | - |
| IBO-000830 | 50 | IBO | B | MULTI IP | IPX8 | - | - | - | - | submersible | - | 230 | 1k | 100 | 1 1/2" | 34 | max 35 | - | 10 | with float switch |
| IBO-002858 | 50 | IBO | B | MULTI IP | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 105 | 1 1/2" | 44 | max 35 | - | 10 | - |
| IBO-002859 | 50 | IBO | B | MULTI IP | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 105 | 1 1/2" | 44 | max 35 | - | 10 | - |
| IBO-002102 | 50 | IBO | B | MULTI IP | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 105 | 1 1/2" | 44 | max 35 | - | 10 | with float switch |
| IBO-001546 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 300 | DN50 | 13 | max 35 | - | 10 | with agitator |
| IBO-OPA000529 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 400 | 1.1k | 300 | DN50 | 13 | max 35 | - | 10 | with agitator |
| IBO-001547 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 400 | DN50 | 16 | max 35 | - | 10 | with agitator |
| IBO-001288 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 400 | 1.5k | 400 | DN50 | 16 | max 35 | - | 10 | with agitator |
| IBO-001290 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 400 | 3k | 620 | DN50 | 31 | max 35 | - | 10 | with agitator |
| IBO-001289 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 400 | 2.2 | 750 | DN80 | 22.5 | max 35 | - | 10 | with agitator |
| IBO-001291 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 400 | 3k | 740 | DN80 | 26.5 | max 35 | - | 10 | with agitator |
| IBO-001292 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 400 | 5.5k | 1320 | DN100 | 23 | max 35 | - | 10 | with agitator |
| IBO-001293 | 50 | IBO | F | MWQ | IP68 | - | - | - | - | submersible | - | 400 | 7.5k | 2100 | DN150 | 15 | max 35 | - | 10 | with agitator |
| IBO-000964 | 50 | IBO | B | NEMO | IP68 | - | - | - | - | submersible | - | 230 | 250 | 17 | 3/8" | 80 | max 35 | - | 10 | - |
| IBO-002810 | 50 | IPRO | F | QBO | IP68 | - | - | - | - | submersible | - | 230 | 250 | 150 | 1 1/4" | 7.5 | max 35 | - | 10 | with float switch |
| IBO-002811 | 50 | IPRO | F | QBO | IP68 | - | - | - | - | submersible | - | 230 | 750 | 275 | 1 1/2" | 15 | max 35 | - | 10 | with float switch |
| IBO-002812 | 50 | IPRO | F | QBO | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 334 | 1 1/2" | 19 | max 35 | - | 10 | with float switch |
| IBO-PRO000191 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 230 | 550 | 233 | DN40 | 9 | max 35 | - | 10 | with float switch |
| IBO-KAT00915 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 468 | DN50 | 11 | max 35 | - | 10 | with float switch |
| IBO-KAT01729 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 533 | DN50 | 13.5 | max 35 | - | 10 | with float switch |
| IBO-KAT01731 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 230 | 2.2k | 633 | DN50 | 16.5 | max 35 | - | 10 | with float switch |
| IBO-KAT01738 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 400 | 5.5k | 850 | DN50 | 43 | max 35 | - | 10 | - |
| IBO-KAT01739 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 400 | 7.5k | 883 | DN50 | 51 | max 35 | - | 10 | - |
| IBO-KAT01730 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 534 | DN50 | 13.5 | max 35 | - | 10 | with float switch |
| IBO-KAT01734 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 400 | 3k | 1033 | DN65 | 22 | max 35 | - | 10 | - |
| IBO-KAT01732 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 230 | 2.2k | 633 | DN50 | 16.5 | max 35 | - | 10 | - |
| IBO-KAT01733 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 400 | 2.2k | 850 | DN65 | 17 | max 35 | - | 10 | - |
| IBO-KAT01736 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 400 | 4k | 1183 | DN65 | 23 | max 35 | - | 10 | - |
| IBO-KAT01735 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 400 | 4k | 1916 | DN100 | 19 | max 35 | - | 10 | - |
| IBO-KAT01737 | 50 | IPRO | F | QBS | IP68 | - | - | - | - | submersible | - | 400 | 5.5k | 2054 | DN100 | 21.5 | max 35 | - | 10 | - |
| IBO-KAT01500 | 50 | IBO | B | RAINER | IPX8 | - | - | - | - | submersible | - | 230 | 1k | 100 | 1" | 33 | max 35 | - | 10 | with float switch |
| IBO-003448 | 50 | IBO | B | RAINER | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 95 | 1" | 50 | max 35 | - | 10 | - |
| IBO-KAT01438 | 50 | IBO | B | RAINER | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 95 | 1" | 50 | max 35 | - | 10 | - |
| IBO-KAT01501 | 50 | IBO | B | RAINER | IPX8 | - | - | - | - | submersible | - | 230 | 1.2k | 105 | 1" | 46 | max 35 | - | 10 | with float switch |
| IBO-0274 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.3k | 417 | 2" | 10 | max 35 | - | 10 | with float switch, with grinder |
| IBO-000931 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 1400 | 3" | 13.5 | max 35 | - | 10 | with float switch |
| IBO-0348 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 420 | 2" | 9 | max 35 | - | 10 | with float switch |
| IBO-0269 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 180 | 70 | 3/4" | 5.5 | max 35 | - | 10 | - |
| IBO-003214 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 180 | 70 | 3/4" | 5.5 | max 35 | - | 10 | with float switch |
| IBO-0275 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 2.2k | 333 | 2" | 18 | max 35 | - | 10 | with float switch, with grinder |
| IBO-0265 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 750 | 220 | 1 1/2" | 18 | max 35 | - | 10 | with float switch |
| IBO-KAT01156 | 50 | IBO | B | SWQ | IP68 | - | - | - | - | submersible | - | 230 | 750 | 220 | 2" | 18 | max 35 | - | 10 | with float switch |
| IBO-003672 | 50 | IBO | B | TUR | IPX8 | - | - | - | - | submersible | - | 230 | 550 | 300 | 2" | 14 | max 35 | - | 10 | - |
| IBO-KAT01148 | 50 | IBO | B | TUR | IPX8 | - | - | - | - | submersible | - | 230 | 1.5k | 480 | 2" | 20 | max 35 | - | 10 | with float switch |
| IBO-001205 | - | IBO | - | - | IP44 | - | - | - | - | circulation | - | 230 | - | 20 | 3/4" | 10 | max 110 | - | - | - |
| IBO-000439 | 50 | IBO | B | - | IP68 | - | - | - | - | submersible | - | 230 | 370 | 250 | 1 1/2" | 7 | max 35 | - | 10 | with float switch |
| IBO-000864 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 450 | DN65 | 16 | - | - | 10 | with float switch, with grinder |
| IBO-000865 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.8k | 550 | DN65 | 18 | - | - | 10 | with float switch, with grinder |
| IBO-000866 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 400 | 3k | 950 | DN80 | 24 | - | - | 10 | with grinder |
| IBO-000868 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 400 | 5.5k | 1800 | DN100 | 28 | - | - | 10 | with grinder |
| IBO-000969 | 50 | IBO | B | WQF | IP68 | - | - | - | - | submersible | - | 230 | 180 | 150 | 1" | 6 | - | - | 10 | with float switch |
| IBO-000979 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 400 | 1.8k | 550 | DN65 | 18 | - | - | 10 | with grinder |
| IBO-001285 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 400 | 2.2k | 700 | DN65 | 22 | - | - | 10 | with grinder |
| IBO-001286 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 400 | 4k | 1200 | DN80 | 26 | - | - | 10 | with grinder |
| IBO-001287 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 400 | 7.5k | 2000 | DN100 | 31 | - | - | 10 | with grinder |
| IBO-001381 | 50 | IBO | B | - | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 400 | 2" | 18 | - | - | 10 | with float switch, with grinder |
| IBO-001621 | 50 | IBO | B | WQX | IP68 | - | - | - | - | submersible | - | 230 | 550 | 130 | 1" | 20 | - | - | 10 | with float switch |
| IBO-001622 | 50 | IBO | B | WQX | IP68 | - | - | - | - | submersible | - | 230 | 750 | 150 | 1" | 35 | - | - | 10 | with float switch |
| IBO-001623 | 50 | IBO | B | WQX | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 250 | 1 1/2" | 35 | - | - | 10 | with float switch |
| IBO-001927 | 50 | IBO | F | - | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 80 | 1 1/4" | 60 | max 35 | - | 10 | with grinder |
| IBO-002024 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 450 | DN50 | 16 | - | - | 10 | with grinder |
| IBO-002082 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.8k | 550 | DN65 | 18 | - | - | 10 | with grinder |
| IBO-002270 | 50 | IBO | F | ZWQ | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 400 | DN50 | 15 | - | - | 10 | with grinder |
| IBO-003344 | 50 | IBO | F | - | IP68 | - | - | - | - | submersible | - | 400 | 1.5k | 80 | DN32 | 60 | - | - | 10 | with grinder |
| IBO-003513 | 50 | IBO | B | VOX | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 600 | DN50 | 16 | - | - | 10 | with float switch |
| IBO-003870 | 50 | IBO | B | TYRAN | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 400 | - | 16 | - | - | 10 | with float switch, with grinder |
| IBO-003871 | 50 | IBO | B | TYRAN | IP68 | - | - | - | - | submersible | - | 230 | 550 | 300 | - | 12 | - | - | 10 | with float switch, with grinder |
| IBO-004260 | 50 | IBO | B | VOX | IP68 | - | - | - | - | submersible | - | 230 | 450 | 250 | - | 8 | - | - | 10 | with float switch |
| IBO-KAT00937 | 50 | IBO | B | WQV | IP68 | - | - | - | - | submersible | - | 230 | 750 | 250 | 2" | 13 | - | - | 10 | with float switch |
| IBO-KAT00938 | 50 | IBO | B | WQV | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 300 | 2" | 15 | - | - | 10 | with float switch |
| IBO-KAT00939 | 50 | IBO | B | WQV | IP68 | - | - | - | - | submersible | - | 230 | 1.5k | 316 | 2" | 20 | - | - | 10 | with float switch |
| IBO-KAT01091 | 50 | IBO | B | VOX | IP68 | - | - | - | - | submersible | - | 230 | 1.1k | 480 | DN50 | 14 | - | - | 10 | with float switch |
| IBO-KAT01092 | 50 | IBO | B | VOX | IP68 | - | - | - | - | submersible | - | 230 | 2.2k | 700 | DN50 | 18 | - | - | 10 | with float switch |
| IBO-KAT01093 | 50 | IBO | B | VOX | IP68 | - | - | - | - | submersible | - | 400 | 2.2k | 700 | DN50 | 19 | - | - | 10 | with float switch |
| IBO-KAT01241 | 50 | IBO | B | WQF | IP68 | - | - | - | - | submersible | - | 230 | 370 | 200 | 1 1/2" | 7.5 | - | - | 10 | with float switch |
| IBO-KAT01727 | 50 | IBO | F | UNIBO | IP68 | - | - | - | - | submersible | - | 230 | 180 | 117 | 1 1/4" | 8.5 | - | - | 10 | with float switch |
| IBO-KAT01728 | 50 | IBO | F | UNIBO | IP68 | - | - | - | - | submersible | - | 230 | 250 | 133 | 1 1/4" | 11 | - | - | 10 | with float switch |
| IBO-OPA000701 | 50 | IBO | B | WQX | IP68 | - | - | - | - | submersible | - | 230 | 250 | 100 | 1" | 12 | - | - | 10 | with float switch |