Rattle; BAHCO

Rattle; BAHCO, SA.1RM-6, SA.1RM-7, SA.1RM-8, SA.1RM-9, SA.1RM-10, SA.1RM-11, SA.1RM-12 |EN|
Manufacturer
Kind of wrenchrattle
MaterialChrom-vanadium steel
Conform to the normDIN 3113
ISO 3318
Type of wrenchcombination spanner
Features:
  • box end has 15° offset
  • flat head has 15° offset
  • forged
  • minimal rachet operating angle 5°
  • chrome-nickel plated key surface
  • polished key surface
Symbol Spanner size Length
[mm] [mm]
SA.1RM-6 6 128
SA.1RM-8 8 140
SA.1RM-9 9 150
SA.1RM-10 10 159
SA.1RM-11 11 165
SA.1RM-12 12 172
SA.1RM-13 13 178
SA.1RM-14 14 191
SA.1RM-15 15 200
SA.1RM-16 16 208
SA.1RM-17 17 226
SA.1RM-18 18 237
SA.1RM-19 19 248
SA.1RM-22 22 290
SA.1RM-24 24 323
SA.1RM-27 27 359
SA.1RM-30 30 493
SA.1RM-32 32 425