Manufacturer | LEGRAND |
Type of protection | RCD breaker |
Kind of circuit breaker | type AC |
Mounting | for DIN rail mounting |
Short circuit breaking capacity | 10kA |
Max surge current | 250A |
Cross sec. of conn. wires | 0.75...50mm2 |
Operating temperature | -25...60°C |
IP rating | IP20 |
Trade name | RCD |
Electrical life | 10000 cycles |
Mechanical durability | 20000 cycles |
Conform to the norm | IEC EN 61008-1 |
Manufacturer series | P300 TX |
Symbol | Residual current | Cur. rat. |
---|---|---|
[mA] | [A] | |
411502 | 10 | 16 |
411509 | 30 | 25 |
411510 | 30 | 40 |
411511 | 30 | 63 |
411519 | 100 | 25 |
411520 | 100 | 40 |
411521 | 100 | 63 |
411529 | 300 | 25 |
411530 | 300 | 40 |
411531 | 300 | 63 |
411707 | 30 | 25 |
411708 | 30 | 40 |
411709 | 30 | 63 |
411717 | 100 | 25 |
411718 | 100 | 40 |
411719 | 100 | 63 |
411727 | 300 | 25 |
411728 | 300 | 40 |
411729 | 300 | 63 |
411737 | 500 | 25 |
411738 | 500 | 40 |
411739 | 500 | 63 |