RCD breaker; type G; EATON ELECTRIC

RCD breaker; type G; EATON ELECTRIC, PFIM-25/2/003-G, PFIM-40/2/003-G, PFIM-100/4/003-G |EN|
Manufacturer
Type of protectionRCD breaker
Kind of circuit breakertype G
Trippingshort-time delayed
Mountingfor DIN rail mounting
Short circuit breaking capacity10kA
Max surge current3kA
Electrical life4000 cycles
Mechanical durability20000 cycles
Cross sec. of conn. wires1.5...35mm2
Operating temperature-25...40°C
IP ratingIP40
Conform to the normIEC EN 61008
DimensionsFig. 1.
Manufacturer seriesPFIM
Trade nameRCD
Symbol Cur. rat. Residual current
[A] [mA]
PFIM-25/2/003-G 25 30
PFIM-40/2/003-G 40 30
PFIM-100/4/003-G 100 30
PFIM-100/4/03-G 100 300
PFIM-25/2/01-G 25 100
PFIM-40/2/01-G 40 100
PFIM-40/4/003-G 40 30
PFIM-40/4/01-G 40 100
PFIM-63/4/003-G 63 30
PFIM-63/4/01-G 63 100
PFIM-80/4/003-G 80 30