RCD breaker; type Hpi; LEGRAND

Manufacturer
Type of protectionRCD breaker
Kind of circuit breakertype Hpi
Mountingfor DIN rail mounting
Short circuit breaking capacity10kA
Max surge current3000A
Cross sec. of conn. wires0.75...50mm2
Electrical life10000 cycles
Mechanical durability20000 cycles
Operating temperature-25...60°C
IP ratingIP20
Conform to the normIEC EN 61008-1
Manufacturer seriesP300 DX
Trade nameRCD
Symbol Cur. rat. Residual current
[A] [mA]
411590 25 30
411591 40 30
411592 63 30
411694 25 30
411695 40 30
411696 63 30
411697 80 30