| Manufacturer | LUMEL |
| Controlled parameter | pressure, fluid flow, speed, temperature, humidity |
| Mounting | on panel |
| Kind of temperature sensor | Cu100, Ni100, Pt100, Pt1000, Pt500, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T |
| Kind of inputs | 0...5/10V, 0/4...20mA, universal |
| Input properties | analogue voltage; current analog; RTD; thermocouple |
| Kind of IN3 | 0/4...20mA |
| Number of outputs | 6 |
| Supply voltage | 85...253V DC |
| Supply voltage | 85...253V AC |
| Display | colour, LCD TFT 3,5" |
| Body dimensions | 96x96x100mm |
| The programming method | rubber keypad, PC |
| Mounting hole | 92.5x92.5mm |
| Operating temperature | 0...50°C |
| IP rating | IP65 (from the front) |
| Manufacturer series | RE92 |
| Resolution | 320x240 |
| Type of automation module | dual channel regulator |
| Symbol | Number of inputs | Kind of outputs |
|---|---|---|
| RE92-1111100M0 | 2 | - |
| RE92-1211100M | 2 | 0...5V |