| Manufacturer | RECOM |
| Power | 300W |
| Type of converter | DC/DC |
| Case | Half Brick |
| Uinsul | 3kV DC |
| Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Operating temperature | -40...100°C |
| Body dim. | 57.9x61x12.7mm |
| Dimensions | Fig. 1. |
| Manufacturer series | REC300H-W |
| Uin | 9...36V DC |
| Number of outputs | 1 |
| Mounting | THT |
| Symbol | Output voltage | Iout | Efficiency |
|---|---|---|---|
| [V DC] | [A] | [%] | |
| REC300H-2412SW | 12 | 25 | 86.5 |
| REC300H-2415SW | 15 | 20 | 87 |
| REC300H-2424SW | 24 | 12.5 | 86 |
| REC300H-2448SW | 48 | 6.25 | 87 |