| Symbol: (D22-2xxx0, D42-xxx0) | |
|---|---|
| Manufacturer | KUBARA LAMINA |
| Type of diode | rectifying |
| Symbol: (D95-1600-44) | |
| Manufacturer | KUBARA LAMINA |
| Type of diode | hockey-puck rectifying |
| Symbol | If | Ifmax | Ifsm | Urmax | Ufmax | Case | Mounting | Thread | Structure |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [A] | [V] | [V] | |||||
| D22-20-02-N0 | 20 | 50 | 275 | 200 | 1.5 | DO4 | screw type | M5 | cathode to stud |
| D22-25-02-R0 | 25 | 50 | 275 | 200 | 1.5 | DO4 | screw type | M5 | anode to stud |
| D22-25-06-N0 | 25 | 50 | 275 | 600 | 1.5 | DO4 | screw type | M5 | cathode to stud |
| D22-25-10-N0 | 25 | 50 | 275 | 1k | 1.5 | DO4 | screw type | M5 | cathode to stud |
| D42-32-02-N0 | 32 | 50 | 500 | 200 | 1.7 | DO5 | screw type | M6 | cathode to stud |
| D42-32-04-N0 | 32 | 50 | 500 | 400 | 1.7 | DO5 | screw type | M6 | cathode to stud |
| D42-32-04-R0 | 32 | 50 | 500 | 400 | 1.7 | DO5 | screw type | M6 | anode to stud |
| D42-32-06-R0 | 32 | 50 | 500 | 600 | 1.7 | DO5 | screw type | M6 | anode to stud |
| D42-32-08-N0 | 32 | 50 | 500 | 800 | 1.7 | DO5 | screw type | M6 | cathode to stud |
| D42-32-08-R0 | 32 | 50 | 500 | 800 | 1.7 | DO5 | screw type | M6 | anode to stud |
| D42-32-10-R0 | 32 | 50 | 500 | 1k | 1.7 | DO5 | screw type | M6 | anode to stud |
| D42-32-14-N0 | 32 | 50 | 500 | 1.4k | 1.7 | DO5 | screw type | M6 | cathode to stud |
| D42-40-01-N0 | 40 | 68.2 | 600 | 100 | 1.4 | DO5 | screw type | M6 | cathode to stud |
| D42-40-04-N0 | 40 | 68.2 | 600 | 400 | 1.4 | DO5 | screw type | M6 | cathode to stud |
| D42-40-14-R0 | 40 | 68.2 | 600 | 1.4k | 1.4 | DO5 | screw type | M6 | anode to stud |
| D42-40-16-R0 | 40 | 68.2 | 600 | 1.6k | 1.4 | DO5 | screw type | M6 | anode to stud |
| D42-70-06-N0 | 70 | 200 | 950 | 600 | 1.35 | DO5 | screw type | M6 | cathode to stud |
| D42-70-10-N0 | 70 | 200 | 950 | 1k | 1.35 | DO5 | screw type | M6 | cathode to stud |
| D42-70-14-N0 | 70 | 200 | 950 | 1.4k | 1.35 | DO5 | screw type | M6 | cathode to stud |
| D42-70-14-R0 | 70 | 200 | 950 | 1.4k | 1.35 | DO5 | screw type | M6 | anode to stud |
| D95-1600-44 | 1.6k | 2.5k | 20k | 4.4k | 1.3 | DO200AC | Press-Pack | - | - |