Rectifying diodes from SIRECTIFIER

Rectifying diodes from SIRECTIFIER, MURB1560-SIR, MURB860-SIR, SURB1620CT-SIR, SURB860-SIR |EN|
Manufacturer
Type of dioderectifying
Symbol Structure Features If Ifmax Ifsm Urmax Ufmax Power dissipation trr Mounting Case Package Heatsink thickness
[A] [A] [V] [V] [W] [ns] [mm]
MURB1560-SIR single diode ultrafast switching 15A - 100 600 1.5 - 50 SMD D2PAK - -
MURB860-SIR single diode ultrafast switching 8A - 100 600 1.5 - 50 SMD D2PAK - -
SURB1620CT-SIR double, common cathode ultrafast switching 8A x2 16 100 200 1.3 50 50 SMD D2PAK - -
SURB860-SIR single diode ultrafast switching 8A - 100 600 1.5 - 50 SMD D2PAK - -
HUR1620CT-SIR double, common cathode ultrafast switching 8A x2 16 80 200 0.94 60 25 THT TO220AB tube -
HUR1630CT-SIR double, common cathode ultrafast switching 8A x2 16 60 300 1.29 60 30 THT TO220AB tube -
HUR20100CT-SIR double, common cathode ultrafast switching 10A x2 20 40 1k 1.96 60 40 THT TO220AB tube -
HUR20120CT-SIR double, common cathode ultrafast switching 10A x2 20 40 1.2k 1.96 60 40 THT TO220AB tube -
HUR2060CT-SIR double, common cathode ultrafast switching 10A x2 20 50 600 1.42 60 35 THT TO220AB tube -
HUR3030CT-SIR double, common cathode ultrafast switching 15A x2 30 140 300 1.21 95 30 THT TO220AB tube -
MUR1660CT-SIR double, common cathode ultrafast switching 8A x2 16 125 600 1.5 - 50 THT TO220AB tube -
MUR2060CT-SIR double, common cathode ultrafast switching 10A x2 20 110 600 1.5 - 50 THT TO220AB tube -
SUR20100CT-SIR double, common cathode ultrafast switching 10A x2 20 75 1k 2.7 - 60 THT TO220AB tube -
HUR10100-SIR single diode ultrafast switching 10A - 40 1k 1.96 60 40 THT TO220AC tube -
HUR10120-SIR single diode ultrafast switching 10A - 40 1.2k 1.96 60 40 THT TO220AC tube -
HUR15100-SIR single diode ultrafast switching 15A - 90 1k 1.79 95 40 THT TO220AC tube -
HUR15120-SIR single diode ultrafast switching 15A - 90 1.2k 1.79 95 40 THT TO220AC tube -
MUR1560-SIR single diode ultrafast switching 15A - 100 600 1.5 - 50 THT TO220AC tube -
MUR860-SIR single diode ultrafast switching 8A - 100 600 1.5 - 50 THT TO220AC tube -
SD1016-SIR single diode - 10A - 125 1.6k 1.25 - - THT TO220AC tube 0.64...1.39
SD3016-SIR single diode - 30A - 300 1.6k 1.25 - - THT TO220AC tube -
SUR15120-SIR single diode ultrafast switching 15A - 75 1.2k 2.6 - 70 THT TO220AC tube -
SUR1560-SIR single diode ultrafast switching 15A - 100 600 1.7 - 50 THT TO220AC tube -
SUR20120-SIR single diode ultrafast switching 17A - 130 1.2k 2.15 - 60 THT TO220AC tube -
SUR8100-SIR single diode ultrafast switching 8A - 100 1k 1.5 - 50 THT TO220AC tube -
SUR860-SIR single diode ultrafast switching 8A - 100 600 1.5 - 50 THT TO220AC tube -
SURB1560-SIR single diode ultrafast switching 15A - 100 600 1.7 - 50 THT TO220AC tube -
MUR12060-SIR single diode ultrafast switching 126A - 600 600 1.7 - 75 THT TO247AC tube -
MUR3060-SIR single diode ultrafast switching 37A - 300 600 1.5 - 50 THT TO247AC tube -
MUR6060-SIR single diode ultrafast switching 60A - 550 600 1.5 - 50 THT TO247AC tube -
SD4504AC-SIR single diode - 45A - 380 400 1.1 - - THT TO247AC tube -
SD4506AC-SIR single diode - 45A - 380 600 1.1 - - THT TO247AC tube -
SD4508AC-SIR single diode - 45A - 380 800 1.1 - - THT TO247AC tube -
SD4510AC-SIR single diode - 45A - 380 1k 1.1 - - THT TO247AC tube -
SD4512AC-SIR single diode - 45A - 380 1.2k 1.1 - - THT TO247AC tube -
SD4516AC-SIR single diode - 45A - 380 1.6k 1.1 - - THT TO247AC tube -
SD4518AC-SIR single diode - 45A - 380 1.8k 1.1 - - THT TO247AC tube -
SUR120120-SIR single diode ultrafast switching 120A - 600 1.2k 1.8 - 60 THT TO247AC tube -
SUR12060-SIR single diode ultrafast switching 120A - 600 600 1.3 - 50 THT TO247AC tube -
SUR30100-SIR single diode ultrafast switching 30A - 200 1k 2.55 - 60 THT TO247AC tube -
SUR6080-SIR single diode ultrafast switching 60A - 500 800 2.3 - 50 THT TO247AC tube -
HUR30100PT-SIR double, common cathode ultrafast switching 15A x2 30 90 1k 1.79 95 40 THT TO247AD tube -
HUR30120PT-SIR double, common cathode ultrafast switching 15A x2 30 90 1.2k 1.79 95 40 THT TO247AD tube -
HUR3030PT-SIR double, common cathode ultrafast switching 15A x2 30 140 300 1.21 95 30 THT TO247AD tube -
HUR3040PT-SIR double, common cathode ultrafast switching 15A x2 30 140 400 1.21 95 30 THT TO247AD tube -
HUR3060PT-SIR double, common cathode ultrafast switching 15A x2 30 110 600 1.35 95 35 THT TO247AD tube -
HUR60100PT-SIR double, common cathode ultrafast switching 30A x2 60 200 1k 1.78 165 40 THT TO247AD tube -
HUR60120PT-SIR double, common cathode ultrafast switching 30A x2 60 200 1.2k 1.78 165 40 THT TO247AD tube -
HUR6060PT-SIR double, common cathode ultrafast switching 30A x2 60 250 600 1.25 165 35 THT TO247AD tube -
MUR3060PT-SIR double, common cathode ultrafast switching 15A x2 30 100 600 1.5 - 50 THT TO247AD tube -
MUR6060PT-SIR double, common cathode ultrafast switching 30A x2 60 300 600 1.5 - 50 THT TO247AD tube -
SD4504AD-SIR single diode - 45A - 380 400 1.1 - - THT TO247AD tube -
SD4506AD-SIR single diode - 45A - 380 600 1.1 - - THT TO247AD tube -
SD4508AD-SIR single diode - 45A - 380 800 1.1 - - THT TO247AD tube -
SD4510AD-SIR single diode - 45A - 380 1k 1.1 - - THT TO247AD tube -
SD4512AD-SIR single diode - 45A - 380 1.2k 1.1 - - THT TO247AD tube -
SD4516AD-SIR single diode - 45A - 380 1.6k 1.1 - - THT TO247AD tube -
SD4518AD-SIR single diode - 45A - 380 1.8k 1.1 - - THT TO247AD tube -
SUR30120PT-SIR double, common cathode ultrafast switching 15A x2 30 75 1.2k 2.6 - 70 THT TO247AD tube -
SUR6040PT-SIR double, common cathode ultrafast switching 30A x2 60 300 400 1.4 - 50 THT TO247AD tube -