Redisage ELECTRONICS; Mounting: for DIN rail mounting

Manufacturer
Mountingfor DIN rail mounting
Usup12...30V DC
Operating temp.-40...75°C
IP ratingIP20
Protection4kV ESD protection (contact discharge), 8kV ESD protection (air discharge)
Enclosure materialplastic
Body dimensions98x56.4x17.5mm
Symbol Type of automation module Usup Kind of module Insulation volt. Interface Communictions protocol Data transfer rate Additional functions
[V AC] [kV DC] [kbps]
C01-RS232 converter 24 M-BUS/RS232 1 RS232 M-Bus 9.6 galvanic isolation; LED status indicator
C04-RS232/RS485 converter 24 M-BUS/RS232/RS485 1 RS232; RS485 M-Bus 9.6 galvanic isolation; LED status indicator
C12-RS232/RS485 converter 24 RS232/RS485 3 RS232; RS485 - 115.2 RS485 port galvanic isolation; LED status indicator
C13-RS232/RS485 converter 24 RS232/RS485 3 RS232; RS485 - 115.2 LED status indicator
C11-RS232/RS485 converter 24 RS232/RS485 3 RS232; RS485 - 115.2 RS232 port galvanic isolation; LED status indicator
C10-RS232/RS485 converter 24 RS232/RS485 3 RS232; RS485 - 115.2 three-way galvanic isolation; LED status indicator
R01-RS485 repeater 24   3 RS485 x2 BACnet MS/TP, Modbus ASCII, Modbus RTU 115.2 three-way galvanic isolation; LED status indicator
R02-RS485 repeater - - 3 RS485 x2 BACnet MS/TP, Modbus ASCII, Modbus RTU 115.2 RS485 port galvanic isolation; LED status indicator
R03-RS232 galvanic isolator 24 - 3 RS232 x2 BACnet MS/TP, Modbus ASCII, Modbus RTU 115.2 three-way galvanic isolation; LED status indicator
R04-RS232 galvanic isolator - - 3 RS232 x2 BACnet MS/TP, Modbus ASCII, Modbus RTU 115.2 RS232 port galvanic isolation; LED status indicator
H01-RS485 RS485 hub 24 RS485/RS485x3 3 RS485 x3 BACnet MS/TP, Modbus RTU 115.2 three-way galvanic isolation; LED status indicator
H02-RS485 RS485 hub - RS485/RS485x3 3 RS485 x3 BACnet MS/TP, Modbus RTU 115.2 output galvanic isolation; LED status indicator
H03-RS485 RS485 hub - RS485/RS485x3 3 RS485 x3 BACnet MS/TP, Modbus RTU 115.2 input galvanic isolation; LED status indicator