| Manufacturer | HUMMEL |
| Cable accessories | reduction of threads for glands |
| Body material | stainless steel |
| Operating temperature | -20...95°C |
| Manufacturer series | RSD-INOX |
| Symbol | Manufacturer's part number | External thread | Internal thread | Spanner size | Thread | Version |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| HUMMEL-1094130901 | 1.094.1309.01 | PG13,5 | PG9 | 22 | PG | - |
| HUMMEL-1094161250 | 1.094.1612.50 | M16 | M12 | 19 | metric | - |
| HUMMEL-1094201250 | 1.094.2012.50 | M20 | M12 | 22 | metric | - |
| HUMMEL-1094201650 | 1.094.2016.50 | M20 | M16 | 22 | metric | - |
| HUMMEL-1094251650 | 1.094.2516.50 | M25 | M16 | 27 | metric | - |
| HUMMEL-1094252050 | 1.094.2520.50 | M25 | M20 | 27 | metric | - |
| HUMMEL-1094322050 | 1.094.3220.50 | M32 | M20 | 34 | metric | - |
| HUMMEL-1094322550 | 1.094.3225.50 | M32 | M25 | 34 | metric | - |
| HUMMEL-1094403250 | 1.094.4032.50 | M40 | M32 | 43 | metric | - |
| HUMMEL-1094504050 | 1.094.5040.50 | M50 | M40 | 55 | metric | - |
| HUMMEL-1094635050 | 1.094.6350.50 | M63 | M50 | 65 | metric | - |
| HUMMEL-1097483601 | 1.097.4836.01 | PG48 | PG36 | 65 | PG | with seal |
| HUMMEL-1097161250 | 1.097.1612.50 | M16 | M12 | 19 | metric | with seal |
| HUMMEL-1097201250 | 1.097.2012.50 | M20 | M12 | 22 | metric | with seal |
| HUMMEL-1097201650 | 1.097.2016.50 | M20 | M16 | 22 | metric | with seal |
| HUMMEL-1097251650 | 1.097.2516.50 | M25 | M16 | 27 | metric | with seal |
| HUMMEL-1097252050 | 1.097.2520.50 | M25 | M20 | 27 | metric | with seal |
| HUMMEL-1097322050 | 1.097.3220.50 | M32 | M20 | 34 | metric | with seal |
| HUMMEL-1097322550 | 1.097.3225.50 | M32 | M25 | 34 | metric | with seal |
| HUMMEL-1097402050 | 1.097.4020.50 | M40 | M20 | 43 | metric | with seal |
| HUMMEL-1097403250 | 1.097.4032.50 | M40 | M32 | 43 | metric | with seal |
| HUMMEL-1097504050 | 1.097.5040.50 | M50 | M40 | 50 | metric | with seal |
| HUMMEL-1097635050 | 1.097.6350.50 | M63 | M50 | 65 | metric | with seal |