| Manufacturer | LAPP |
| Cable accessories | reduction of threads for glands |
| Version | with seal |
| Body material | brass |
| Plating material | nickel |
| Symbol | External thread | Internal thread | Spanner size |
|---|---|---|---|
| [mm] | |||
| MR-M16/M12-HEXA | M16 | M12 | 18 |
| MR-M20/M16-HEXA | M20 | M16 | 22 |
| MR-M25/M16-HEXA | M25 | M16 | 28 |
| MR-M25/M20-HEXA | M25 | M20 | 28 |
| MR-M32/M16-HEXA | M32 | M16 | 36 |
| MR-M32/M20-HEXA | M32 | M20 | 36 |
| MR-M32/M25-HEXA | M32 | M25 | 36 |