Reed switch; 23x14x6mm; LITTELFUSE

Reed switch; 23x14x6mm; LITTELFUSE, 59140-010, 59140-020, 59140-040, 59140-1-S-02-A |EN|
Manufacturer
Type of sensorreed switch
Body dimensions23x14x6mm
Featuresactuator is sold separately
Related items57140-000
Connectioncables
Symbol Contacts configuration Switching capacity Switched current Switched voltage Range Operating temperature Lead length
[W] [A] [V] [mm] [°C] [m]
59140-010 SPST-NO 10 0.5 max. 200 10.4 -40...105 0.3
59140-020 SPST-NO 10 0.4 max. 300 8.4 -20...105 0.3
59140-040 SPST-NC 5 0.25 max. 175 11.6 -40...105 0.3
59140-1-S-02-A SPST-NO 10 0.5 max. 200 10.4 -40...105 0.3
59140-2-T-02-F SPST-NO 10 0.4 max. 300 8.4 -20...105 0.3
59140-3-S-02-A SPDT 5 0.25 max. 175 11.6 -40...105 0.3
59140-4-S-05-A SPST-NC 5 0.25 max. 175 11.6 -40...105 0.5
59140-4-T-02-F SPST-NC 5 0.25 max. 175 10.6 -40...105 0.3
59140-1-T-02-F SPST-NO 10 0.5 max. 200 8.4 -40...105 0.3