| Manufacturer | MEDER |
| Type of sensor | reed switch |
| Mounting | PCB, THT |
| Symbol | Contacts layout | Pswitch. | Uswitch. | Iswitch | Measuring range | Body dimensions | Body dim. | Leads dimensions | Dimensions | Max. operating current | Operating temperature | Kind of sensor |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [V] | [A] | [mm] | [mm] | [mm] | [mA] | [°C] | |||||
| KSK1C90-1520 | SPDT | 10 | max. 175 | 0.5 | 15...20AT | Ø2.54x14 | Ø2.54x14 | - | - | - | - | - |
| KSK1C90-2025 | SPDT | 3 | max. 175 | 0.25 | 20...25AT | Ø2.54x14 | Ø2.54x14 | - | - | - | - | - |
| KSK-1C90F-1530 | SPDT | 10 | max. 175 | 0.5 | 20...25AT | Ø2.54x14 | Ø2.54x14 | - | - | - | - | - |
| KSK1A66-1015 | SPST-NO | 10 | max. 180 | 0.5 | 10...15AT | Ø2.2x14 | Ø2.2x14 | Ø0.5x15.05 | - | - | - | - |
| KSK1A66-1020 | SPST-NO | 10 | max. 200 | 0.5 | 10...20AT | Ø2.2x14 | Ø2.2x14 | Ø0.5x15.05 | - | - | - | - |
| KSK1A66-1020/BOX | SPST-NO | 10 | max. 200 | 0.5 | 10...20AT | Ø2.2x14 | Ø2.2x14 | Ø0.5x15.05 | - | - | - | - |
| KSK1A66-2030 | SPST-NO | 10 | max. 200 | 0.5 | 20...30AT | Ø2.2x14 | Ø2.2x14 | Ø0.5x15.05 | - | - | - | - |
| KSK1A87-1015 | SPST-NO | 10 | max. 200 | 0.5 | 10...15AT | Ø2x10 | Ø2x10 | Ø0.4x12.85 | - | - | - | - |
| KSK1A87-1520 | SPST-NO | 10 | max. 200 | 0.5 | 15...20AT | Ø2x10 | Ø2x10 | Ø0.4x12.85 | - | - | - | - |
| KSK1A87-2025 | SPST-NO | 10 | max. 200 | 0.5 | 20...25AT | Ø2x10 | Ø2x10 | - | - | - | - | - |
| KSK1A52-2030 | SPST-NO | 50 | max. 250 | 0.5 | 20...30AT | Ø2.75x21 | Ø2.75x21 | Ø0.6x17.1 | - | - | - | - |
| KSK-21 | SPST-NO | 50 | max. 350 | 0.5 | 15...20AT | Ø2.75x21 | Ø2.75x21 | Ø0.6x17.2 | Fig. 1. | - | - | - |
| KSK1A85-2030 | SPST-NO | 100 | max. 1k | 1 | 20...30AT | Ø2.75x21 | Ø2.75x21 | - | - | - | - | - |
| KSK1A76-5060 | SPST-NO | 100 | max. 300 | 3 | 50...60AT | Ø5.5x52 | Ø5.5x52 | - | - | - | - | - |
| KSK-1A66/3-1015 | SPST-NO | 10 | max. 200 | 0.5 | 10...15AT | Ø2.2x14 | Ø2.2x14 | Ø0.5x15.1 | - | - | - | - |
| KSK-1A79-2630 | - | 25 | max. 1k | 1 | 26...30AT | Ø2.6x21 | Ø2.6x21 | - | Fig. 2. | - | - | - |
| KSK-1A80/1-1015 | SPST-NO | 10 | max. 170 | 0.5 | 10...15AT | Ø1.8x7 | Ø1.8x7 | Ø0.3x14.4 | Fig. 3. | 500 | - | - |
| KSK1C90U-1530 | SPDT | 20 | max. 175 | 1 | 15...30AT | Ø2.54x14 | Ø2.54x14 | - | - | - | -20...130 | - |
| KSK-1E85-BV470 | SPST-NO | 100 | max. 350 | 1 | 30...35AT | Ø2.8x21 | Ø2.8x21 | - | - | - | -40...130 | bistable, latch |
| RK-1A87-BV102 | SPST-NO | 10 | max. 200 | 0.4 | 10...15AT | Ø2x10 | - | - | - | - | -40...130 | - |