| Manufacturer | MEDER |
| Type of sensor | reed switch |
| Body dimensions | Ø5.8x25.5mm |
| Contacts configuration | SPST-NO |
| Switching capacity | 10W |
| Switched current | 0.5A |
| Switched voltage | max. 200V |
| Operating temperature | -30...70°C |
| Features | actuator is sold separately |
| Related items | MM522, MMS504 |
| Connection | cables |
| Symbol | Lead length |
|---|---|
| [m] | |
| MK03-1A66B-500W | 0.5 |
| MK03-1A66B-1000W | 1 |