| Manufacturer | LITTELFUSE |
| Type of sensor | reed switch |
| Body dimensions | Ø6.22x25.4mm |
| Operating temperature | -40...105°C |
| Features | actuator is sold separately |
| Related items | 57025-000 |
| Connection | cables |
| Symbol | Contacts configuration | Switching capacity | Switched current | Switched voltage | Range | Lead length |
|---|---|---|---|---|---|---|
| [W] | [A] | [V] | [mm] | [m] | ||
| 59025-010 | SPST-NO | 10 | 0.5 | max. 200 | 7.62 | 0.3 |
| 59025-030 | SPDT | 5 | 0.25 | max. 175 | 7.62 | 0.3 |
| 59025-040 | SPST-NC | 5 | 0.25 | max. 175 | 7.62 | 0.3 |
| 59025-3-T-02-A | SPDT | 5 | 0.25 | max. 175 | 5.7 | 0.3 |
| 59025-3-T-02-F | SPDT | 5 | 0.25 | max. 175 | 5.7 | 0.3 |
| 59025-1-S-05-A | SPST-NO | 10 | 0.5 | max. 200 | 7.9 | 0.5 |
| 59025-1-S-02-A | SPST-NO | 10 | 0.5 | max. 200 | 7.9 | 0.3 |
| 59025-1-T-02-F | SPST-NO | 10 | 0.5 | max. 200 | 6.2 | 0.3 |