REFOND horticulture LED's

Manufacturer
Type of diodeLED
MountingSMD
Viewing angle120°
Lenstransparent
Symbol Dimensions Front Current Maximum power λd Operating voltage Radiant power
[mm] [mA] [W] [nm] [V DC] [mW]
RA32A1-BNU-FR 2.8x3.5x0.65 flat 150 450m 440...455 2.8...3.6 112...280
RA32E1-IRT-FR 2.8x3.5x0.65 flat 150 400m 730...740 1.8...2.6 90...140
RA32E1-RUT-FR 2.8x3.5x0.65 flat 150 300m 650...670 1.8...2.6 71...112
RC35E1-BNE-FR 3.45x3.45x1.95 convex 350 1 450...470 2.8...3.4 450...560
RC35E1-IRD-FR 3.45x3.45x1.95 convex 350 1 730...740 1.8...2.6 224...280
RC35E1-RUD-FR 3.45x3.45x1.95 convex 350 1 615...630 1.8...2.6 -
RC35E1-SBE-FR 3.45x3.45x1.95 convex 350 1 440...450 2.8...3.6 450...560
RF-C35H1-IRD-FR 3.45x3.45x1.95 convex 700 3 730...740 1.8...2.6 560...600
RF-C35H1-RBD-FR 3.45x3.45x1.95 convex 700 1.8 655...665 1.8...2.6 450000...900
RP32E1-RUT-FR 2.8x3.5x0.65 flat 150 300m 628...638 1.8...2.4 90...112
RP32E1-YUT-FR 2.8x3.5x0.65 flat 150 300m 585...595 1.8...2.4 45