REFOND IR LEDs

Manufacturer
Type of diodeIR transmitter
MountingSMD
Symbol Dimensions Lens Current View. angle Radiant power Operating voltage Maximum power Wavelength
[mm] [mA] [°] [mW] [V DC] [mW] [nm]
RF-E30A3-IRX-FS 3x3x3.08 transparent 500 30 224...450 1.4...1.8 900 830...850
RF-E30A4-IRT-FS 3x3x2.45 transparent 500 45 280...450 1.4...1.6 900 830...850
RF-E30A5-IRT-FS 3x3x2.9 transparent 500 50 280...450 1.4...1.8 900 830...850
RF-E30AX-IRT-FS 3x3x2.1 transparent 500 120 280...450 1.4...1.8 900 830...850
RF-P28A3-IRN-FT 2.8x3.5x2.6 - 100 17 45...65 1.4...1.6 160 850
RF-P28A6-IRN-FT 2.8x3.5x2.11 transparent 100 75 45...65 1.4...1.6 160 850
RF-P28Q0-IRN-FR 3.5x2.8x0.78 - 100 120 45...65 1.4...1.6 160 850
RF-P42D6-IPJ-FT 4.2x2.8x3.3 - 50 - - 1.2...1.5 65 930...940
RF-P42D6-IPL-FT 4.2x2.8x3.3 - 50 - - 1.2...1.4 65 940
RF-P43D6-IPL-FT 4.3x3.5x3.85 - 50 - - 1.2...1.4 65 930...940
RF-P43D6-IPN-FT 4.3x3.5x3.85 - 50 - - 1.2...1.4 65 930...940
RE30A6-IRT-FS 3x3x2.53 transparent 500 40 280...450 1.4...1.7 900 830...850
RE30AX-IRT-FS 3x3x2.1 transparent 500 100 224...450 1.4...1.7 900 830...850
RE30AX-IRX-FS 3x3x2.1 transparent 500 120 224...450 1.4...1.8 900 830...850