| Manufacturer | REFOND |
| Type of optocoupler | optocoupler |
| Number of channels | 1 |
| Kind of output | transistor |
| CTR@If | 200-400%@5mA |
| Uinsul | 5kV |
| Uce | 80V |
| Turn-on t. | 4µs |
| Turn-off t. | 3µs |
| Package | tape |
| Max. off-state voltage | 6V |
| Case | DIP4 |
| Symbol | Mounting |
|---|---|
| RF-817C-C | THT |
| RF-817C-F | THT |
| RF-817SC-TP-C | SMD |
| RF-817SC-TP-F | SMD |