REFOND UV LED's

Manufacturer
Type of diodeLED
Caution!UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
MountingSMD
Lenstransparent
View. angle120°
Operating temperature-40...45°C
Operating voltage4.5...7.5V DC
Symbol Colour Dimensions Radiant power Current λd Maximum power
[mm] [mW] [mA] [nm] [W]
RF-C36N0-URP-AR UV-C 3.6x3.6x1.8 1...3 20 270...280 300m
RF-C36N0-URT-AR UV-C 3.6x3.6x1.8 6...10 80 270...280 800m
RF-C37N0-URT-AR UV-C 3.7x3.7x1.8 6...10 80 270...280 800m
RF-C36D0-UTP-AR UV-B 3.6x3.6x1.8 6...10 80 305...311 800m
RF-C37D0-UTP-AR UV-B 3.7x3.7x1.8 6...10 80 305...311 800m
RF-C37P0-URH-AR UV-C 3.7x3.7x1.8 10...15 150 270...280 1.4
RF-C37P0-URF-AR UV-C 3.7x3.7x1.8 40...50 350 270...280 3.8