| Manufacturer | MEAN WELL |
| Number of outputs | 1 |
| Case | SIP6 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 100kHz |
| Mounting | THT |
| Operating temperature | -40...90°C |
| Body dim. | 17.4x7.75x11.1mm |
| Manufacturer series | SPA01 |
| Dimensions | Fig. 1. |
| Symbol | Power | Insulation volt. | Uin | Iout | Efficiency | Output voltage |
|---|---|---|---|---|---|---|
| [W] | [V] | [V DC] | [mA] | [%] | [V DC] | |
| SPA01A-05 | 1 | 1500 | 9...18 | 20...200 | 77 | 5 |
| SPA01A-12 | 1 | 1500 | 9...18 | 8...83 | 78 | 12 |
| SPA01A-15 | 1 | 1500 | 9...18 | 6...67 | 79 | 15 |
| SPA01B-05 | 1 | 1500 | 18...36 | 20...200 | 77 | 5 |
| SPA01B-12 | 1 | 1500 | 18...36 | 8...83 | 78 | 12 |
| SPA01B-15 | 1 | 1500 | 18...36 | 6...67 | 79 | 15 |
| SPA01C-05 | 1 | 1500 | 36...75 | 20...200 | 77 | 5 |
| SPA01C-12 | 1 | 1500 | 36...75 | 8...83 | 78 | 12 |
| SPA01C-15 | 1 | 1500 | 36...75 | 6...67 | 79 | 15 |