Relay: installation; impulse, bistable; LEGRAND

Relay: installation; impulse, bistable; LEGRAND, 412400, 412401, 412405, 412408, 412410, 412412 |EN|
Manufacturer
Type of relayinstallation
Variantbistable, impulse
Mountingfor DIN rail mounting
Leadsscrew terminals
Number of operation modes1
Max. operating current16A
Contact voltage, max.250V AC
Operating temperature-25...60°C
IP ratingIP20
Related items412429
Manufacturer seriesPB400
Symbol Contacts layout Body dim.
[mm]
412400 NO 17.8x94x69
412401 NO 17.8x94x69
412408 NO 17.8x94x69
412410 NO x2 17.8x94x69
412412 NO x2 17.8x94x69
412414 NO x4 35.6x94x69
412416 NO x4 35.6x94x69
Symbol Features Range Coil voltage
[V AC]
412400 - - 230
412401 timer 5...60min 230
412408 - - 230
412410 - - 24
412412 - - 230
412414 - - 24
412416 - - 230