| Manufacturer | HAGER |
| Type of relay | installation |
| Mounting | for DIN rail mounting |
| Max. operating current | 16A |
| IP rating | IP20 |
| Symbol | Variant | Contacts layout | Usup | Usup | Operating temperature |
|---|---|---|---|---|---|
| [V AC] | [V DC] | [°C] | |||
| EPN510 | bistable, impulse | NO | 230 | - | -5...40 |
| EPN511 | bistable, impulse | NO | 12 | - | -5...40 |
| EPN513 | bistable, impulse | NO | 24 | 12 | -5...40 |
| EPN515 | bistable, impulse | NC + NO | 230 | 110 | -5...40 |
| EPN518 | bistable, impulse | NC + NO | 24 | 12 | -5...40 |
| EPN520 | bistable, impulse | NO x2 | 230 | 110 | -5...40 |
| EPN521 | bistable, impulse | NO x2 | 12 | - | -5...40 |
| EPN524 | bistable, impulse | NO x2 | 24 | 12 | -5...40 |
| EPN525 | bistable, impulse | NC x2 + NO x2 | 230 | 110 | -5...40 |
| EPN526 | bistable, impulse | NO x2 | 48 | 24 | -5...40 |
| EPN540 | bistable, impulse | NO x4 | 230 | 110 | -5...40 |
| ERC216 | monostable | NO x2 | 230 | - | -10...50 |
| ERC218 | monostable | NC + NO | 230 | - | -10...50 |
| ERC418 | monostable | NC x2 + NO x2 | 230 | - | -10...50 |
| ERD216 | monostable | NO x2 | 24 | - | -10...50 |
| ERD218 | monostable | NC + NO | 24 | - | -10...50 |
| ERL218 | monostable | NC + NO | 12 | - | -10...50 |