| Manufacturer | Aratas (Formerly Omron Components) |
| Type of relay | electromagnetic |
| Mounting | SMD |
| Contacts configuration | DPDT |
| Contact current max. | 1A |
| Switched voltage | max. 125V AC |
| Switched voltage | max. 60V DC |
| AC load rating @R* | 0.3A / 125V AC |
| DC load rating @R* | 1A / 30V DC |
| Contact resistance | 100mΩ |
| Operate time | 3ms |
| Release time | 3ms |
| Term. pitch | 2.2mm |
| Body dimensions | 10.3x6.9x5.4mm |
| Operating temperature | -40...70°C |
| Manufacturer series | G6K-RF |
| Symbol | Variant | Ucoil | Icoil | Rcoil | Pcoil |
|---|---|---|---|---|---|
| [V DC] | [mA] | [Ω] | [mW] | ||
| G6K-2F-RF-5DC | subminiature | 5 | 21.1 | 237 | 100 |
| G6K-2F-RF-S-5DC | subminiature | 5 | 21.1 | 237 | 100 |
| G6KU-2F-RF-5DC | bistable, subminiature | 5 | 21.1 | 237 | 100 |