Relay: electromagnetic; DPDT; TE Connectivity

Relay: electromagnetic; DPDT; TE Connectivity, V23079A1001B301, V23079A1003B301 |EN|
Manufacturer
Type of relayelectromagnetic
Contacts configurationDPDT
Contact current max.2A
Switched voltagemax. 250V AC
Switched voltagemax. 220V DC
AC load rating @R*0.5A / 125V AC
DC load rating @R*2A / 30V DC
Term. pitch2.54mm
Body dimensions14.5x7.2x9.8mm
Operating temperature-40...85°C
Manufacturer seriesP2
* at resistive load
Symbol Variant Ucoil Ucoil min Ucoil max Rcoil Pcoil Mounting Dimensions
[V DC] [V DC] [V DC] [Ω] [mW]
V23079A1001B301 miniature 5 3.75 10.9 178 140 THT Fig. 1-1.
V23079A1003B301 miniature 12 9 26.15 1029 140 THT Fig. 1-1.
V23079A1005B301 miniature 24 18 52.3 4114 140 THT Fig. 1-1.
V23079A2001B301 miniature 5 3.75 10.9 178 140 THT Fig. 1-1.
V23079A2003B301 miniature 12 9 26.15 1029 140 THT Fig. 1-1.
V23079B1201B301 bistable, miniature 5 3.75 10.9 178 140 THT Fig. 1-1.
V23079B1203B301 bistable, miniature 12 9 26.15 1029 140 THT Fig. 1-1.
V23079B1205B301 bistable, miniature 24 18 52.3 4114 140 THT Fig. 1-1.
V23079D1001B301 miniature, monostable 5 3.75 10.9 178 140 SMT Fig. 1-2.
V23079D1003B301 miniature, monostable 12 9 26.15 1029 140 SMT Fig. 1-2.
V23079D1005B301 miniature, monostable 24 18 52.3 4114 140 SMT Fig. 1-2.
V23079D2001B301 miniature, monostable 5 3.75 10.9 178 140 SMT Fig. 1-2.
V23079D2008B301 miniature, monostable 3 2.25 6.1 45 200 SMT Fig. 1-2.
V23079D2003B301 miniature, monostable 12 9 24.2 720 200 SMT Fig. 1-2.
V23079E1203B301 bistable, miniature 12 9 26.15 1029 140 SMT Fig. 1-2.
V23079F1101B301 bistable, miniature 5 3.75 15.33 357 70 SMT Fig. 1-2.
V23079G2001B301 miniature, monostable 5 3.75 10.9 178 140 SMT Fig. 1-3.
Output configuration:
Design: