| Manufacturer | HONGFA RELAY |
| Type of relay | electromagnetic |
| Mounting | PCB |
| Contact resistance | 100mΩ |
| Switched voltage | max. 277V AC |
| Contact material | AgSnO2 |
| Release time | 5ms |
| Symbol | Pcoil | DC load rating @R* | Operate time | Variant | Switched voltage | Body dimensions | Operating temperature | Contacts configuration | Ucoil | Ucoil min | Ucoil max | Rcoil | Contact current max. | AC load rating @R* | Dimensions | Output configuration | Term. pitch | Design |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mW] | [ms] | [V DC] | [mm] | [°C] | [V DC] | [V DC] | [V DC] | [Ω] | [A] | [mm] | ||||||||
| HF3FA/005-ZT | 360 | 10A / 28V DC | 10 | subminiature | max. 28 | 19x15.5x15.5 | -40...85 | SPDT | 5 | 3.75 | 6.5 | 70 | 10 | 10A / 277V AC | Fig. 1-1. | Fig. 2-1. | - | - |
| HF3FA/012-ZT | 360 | 10A / 28V DC | 10 | subminiature | max. 28 | 19x15.5x15.5 | -40...85 | SPDT | 12 | 9 | 15.6 | 400 | 10 | 10A / 277V AC | Fig. 1-1. | Fig. 2-1. | - | - |
| HF3FA/024-ZTF | 360 | 10A / 28V DC | 10 | subminiature | max. 28 | 19x15.5x15.5 | -40...85 | SPDT | 24 | 18 | 31.2 | 1.6k | 10 | 10A / 277V AC | Fig. 1-1. | Fig. 2-1. | - | - |
| HF3FD/006-ZSTF | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPDT | 6 | 4.5 | 7.8 | 100 | 10 | 10A / 250V AC | Fig. 1-2. | Fig. 2-2. | - | - |
| HF3FD/012-HST | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPST-NO | 12 | 9 | 15.6 | 400 | 15 | 10A / 250V AC | Fig. 1-3. | Fig. 2-3. | - | - |
| HF3FD/012-HTF | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPST-NO | 12 | 9 | 15.6 | 400 | 15 | 10A / 250V AC | Fig. 1-3. | Fig. 2-3. | - | - |
| HF3FA/012-HSTF | 360 | 10A / 28V DC | 10 | subminiature | max. 28 | 19x15.5x15.5 | -40...85 | SPST-NO | 12 | 9 | 15.6 | 400 | 15 | 10A / 277V AC | Fig. 1-4. | Fig. 2-4. | - | - |
| HF3FD/012-ZST | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPDT | 12 | 9 | 15.6 | 400 | 10 | 10A / 250V AC | Fig. 1-2. | Fig. 2-2. | - | - |
| HF3FD/012-ZSTF | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPDT | 12 | 9 | 15.6 | 400 | 10 | 10A / 250V AC | Fig. 1-2. | Fig. 2-2. | - | - |
| HF3FD/012-ZTF | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPDT | 12 | 9 | 15.6 | 400 | 10 | 10A / 250V AC | Fig. 1-2. | Fig. 2-2. | - | - |
| HF3FD/024-ZST | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPDT | 24 | 18 | 31.2 | 1.6k | 10 | 10A / 250V AC | Fig. 1-2. | Fig. 2-2. | - | - |
| HF3FD/024-ZSTF | 360 | 10A / 28V DC | 10 | subminiature | max. 30 | 19x15.5x15.2 | -40...105 | SPDT | 24 | 18 | 31.2 | 1.6k | 10 | 10A / 250V AC | Fig. 1-2. | Fig. 2-2. | - | - |
| HF3FF/005-1HST | 360 | 10A / 28V DC | 10 | miniature | max. 28 | 19x15.5x15.2 | -40...70 | SPST-NO | 5 | 3.8 | 6.5 | 70 | 10 | 10A / 277V AC | Fig. 1-5. | Fig. 2-5. | 2 | - |
| HF3FF/005-1ZST | 360 | 10A / 28V DC | 10 | miniature | max. 28 | 19x15.5x15.2 | -40...70 | SPDT | 5 | 3.8 | 6.5 | 70 | 10 | 10A / 277V AC | Fig. 1-6. | Fig. 2-6. | 2 | - |
| HF3FF/012-1HT | 360 | 10A / 28V DC | 10 | miniature | max. 28 | 19x15.5x15.2 | -40...70 | SPST-NO | 12 | 9 | 15.6 | 400 | 15 | 10A / 277V AC | Fig. 1-5. | Fig. 2-5. | 2 | - |
| HF3FF/012-1ZST | 360 | 10A / 28V DC | 10 | miniature | max. 28 | 19x15.5x15.2 | -40...70 | SPDT | 12 | 9 | 15.6 | 400 | 10 | 10A / 277V AC | Fig. 1-6. | Fig. 2-6. | 2 | - |
| HF3FF/024-1HST | 360 | 10A / 28V DC | 10 | miniature | max. 28 | 19x15.5x15.2 | -40...70 | SPST-NO | 24 | 18 | 31.2 | 1.6k | 15 | 10A / 277V AC | Fig. 1-5. | Fig. 2-5. | 2 | - |
| HF3FF/024-1ZST | 360 | 10A / 28V DC | 10 | miniature | max. 28 | 19x15.5x15.2 | -40...70 | SPDT | 24 | 18 | 31.2 | 1.6k | 10 | 10A / 277V AC | Fig. 1-6. | Fig. 2-6. | 2 | - |
| HF3FF/024-1ZT | 360 | 10A / 28V DC | 10 | miniature | max. 28 | 19x15.5x15.2 | -40...70 | SPDT | 24 | 18 | 31.2 | 1.6k | 10 | 10A / 277V AC | Fig. 1-6. | Fig. 2-6. | 2 | - |
| HF3F-L/12-1HL1T | 400 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPST-NO | 12 | 9.6 | 24 | 360 | 15 | 10A / 277V AC | Fig. 1-7. | Fig. 2-7. | - | single coil |
| HF3F-L/12-1HL2T | 800 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPST-NO | 12 | 9.6 | 24 | 360 | 15 | 10A / 277V AC | Fig. 1-7. | Fig. 2-8. | - | two coils |
| HF3F-L/24-1HL1T | 400 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPST-NO | 24 | 19.2 | 48 | 1.44k | 15 | 10A / 277V AC | Fig. 1-7. | Fig. 2-7. | - | single coil |
| HF3F-L/24-1HL2T | 800 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPST-NO | 24 | 19.2 | 48 | 1.44k | 15 | 10A / 277V AC | Fig. 1-7. | Fig. 2-8. | - | two coils |
| HF3F-L/24-1ZL2T | 800 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPDT | 24 | 19.2 | 48 | 1.44k | 10 | 10A / 277V AC | Fig. 1-7. | Fig. 2-9. | - | two coils |
| HF3F-L/48-1HL1T | 400 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPST-NO | 48 | 38.4 | 96 | 5.76k | 15 | 10A / 277V AC | Fig. 1-7. | Fig. 2-7. | - | single coil |
| HF3F-L/48-1HL2T | 800 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPST-NO | 48 | 38.4 | 96 | 5.76k | 15 | 10A / 277V AC | Fig. 1-7. | Fig. 2-8. | - | two coils |
| HF3F-L/48-1ZL1T | 400 | 10A / 30V DC | 8 | bistable, subminiature | max. 30 | 19x15.5x15.2 | -40...85 | SPDT | 48 | 38.4 | 96 | 5.76k | 10 | 10A / 277V AC | Fig. 1-7. | Fig. 2-10. | - | single coil |