| Manufacturer | OMRON |
| Type of relay | electromagnetic |
| Variant | industrial |
| Mounting | socket |
| Contacts configuration | 4PDT |
| Contact current max. | 10A |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 125V DC |
| AC load rating @R* | 10A / 110V AC |
| DC load rating @R* | 10A / 24V DC |
| Pswitch. | 1100VA |
| Pswitch. | 240W |
| Contact resistance | 50mΩ |
| Release time | 25ms |
| Operate time | 25ms |
| Manufacturer series | LY4 |
| Symbol | Ucoil | Rcoil | Mech. durability | Pcoil | Pcoil |
|---|---|---|---|---|---|
| [Ω] | [W] | [VA] | |||
| LY4-12DC | 12V DC | 100 | 100000000 cycles | 1.5 | - |
| LY4-24AC | 24V AC | 78 | 50000000 cycles | - | 2.5 |
| LY4-24DC | 24V DC | 350 | 100000000 cycles | 1.5 | - |
| LY4-100/110VDC | 110V DC | 11k | 100000000 cycles | 1.5 | - |
| LY4-230AC | 230V AC | - | 100000000 cycles | - | - |
| LY4-100/110VAC | 110V AC | 1.6k | 50000000 cycles | - | 2.5 |
| LY4-N-24DC | 24V DC | 350 | 100000000 cycles | 1.5 | - |
| LY4N-D2-24VDC | 24V DC | 350 | 100000000 cycles | 1.5 | - |
| LY4N-110/120AC | 120V AC | 1.6k | 50000000 cycles | - | 2.5 |
| LY4N-100/110AC | 110V AC | 3.75k | 50000000 cycles | - | 2.5 |
| LY4N-200/220AC | 220V AC | 12.95k | 50000000 cycles | - | 2.5 |