Relay: electromagnetic; industrial; RELPOL

Relay: electromagnetic; industrial; RELPOL, R2M-24VAC, R2M-24VDC, R2M-12VAC, R2M-12VDC |EN|
Manufacturer
Type of relayelectromagnetic
Variantindustrial
Mountingsocket
Contacts configurationDPDT
Contact current max.10A
Switched voltagemax. 250V AC
Switched voltagemax. 220V DC
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 24V DC
Contact resistance100mΩ
Switched power1250VA
Operate time8ms
Release time7ms
Electrical life20000000 cycles
Leadsconnectors
Body dimensions27.5x14x33mm
Operating temperature-40...55°C
Output configurationFig. 1-1.
DimensionsFig. 2-1.
Manufacturer seriesR2M
Leads dimensions2.6x0.5mm
* at resistive load
Symbol Ucoil Ucoil min Rcoil Pcoil Pcoil Mech. durability
[Ω] [W] [VA]
R2M-24VAC 24V AC 19.2V AC 270 - 1.2 1000000 cycles
R2M-24VDC 24V DC 19.2V DC 750 0.9 - 1000000 cycles
R2M-12VAC 12V AC 9.6V AC 68 - 1.2 1000000 cycles
R2M-12VDC 12V DC 9.6V DC 188 0.9 - 1000000 cycles
R2M-110VAC 110V AC 88V AC 5.67k - 1.2 1000000 cycles
R2M-230VAC 230V AC 184V AC 21.47k - 1.2 1000000 cycles