Relay: electromagnetic; industrial; TE Connectivity

Relay: electromagnetic; industrial; TE Connectivity, MT221012, MT221024, MT226024, MT226115 |EN|
Manufacturer
Type of relayelectromagnetic
Variantindustrial
Mountingsocket
Contact current max.10A
Switched voltagemax. 440V AC
Switched voltagemax. 300V DC
AC load rating @R*10A / 250V AC
DC load rating @R*10A / 30V DC
IP ratingIP50
Operate time12ms
Release time5ms
Electrical connectionround socket
Leadsstud terminals
Body dimensions35.5x35.5x57mm
Mechanical durability200000000 cycles
Output configurationFig. 1-1.
DimensionsFig. 2-1.
Manufacturer seriesMT
* at resistive load
Symbol Contact material Number of pins Contacts layout Ucoil Rcoil Icoil Pcoil Pcoil Operating temperature
[Ω] [mA] [VA] [W] [°C]
MT221012 AgNi 90/10 8 DPDT 12V DC 110 109.1 - 1.2 -45...60
MT226024 AgNi 90/10 8 DPDT 24V AC 86 94.2 2.3 - -45...50
MT226230 AgNi 90/10 8 DPDT 230V AC 8.3k 10.1 2.3 - -45...50
MT338230 AgNi 90/10 Au 11 3PDT 230V AC 8.3k 28 2.3 - -45...50