| Manufacturer | TE Connectivity |
| Type of relay | electromagnetic |
| Variant | industrial |
| Body dimensions | 28x22.5x30mm |
| Operating temperature | -40...70°C |
| Manufacturer series | PT |
| Symbol | Contacts layout | Ucoil | Rcoil | Pcoil | Pcoil | Icontacts max | AC load rating @R* | DC load rating @R* | Leads |
|---|---|---|---|---|---|---|---|---|---|
| [Ω] | [W] | [VA] | [A] | ||||||
| PT270024 | DPDT | 24V DC | 777 | 0.75 | - | 12 | 12A / 250V AC | 12A / 30V DC | - |
| PT270R24 | DPDT | 24V AC | 192 | - | 1 | 12 | 12A / 250V AC | 12A / 30V DC | - |
| PT270524 | DPDT | 24V AC | 192 | - | 1 | 12 | 12A / 250V AC | 12A / 30V DC | - |
| PT270730 | DPDT | 230V AC | 19465 | - | 1 | 12 | 12A / 250V AC | 12A / 30V DC | - |
| PT271024 | DPDT | 24V DC | 777 | 0.75 | - | 12 | 12A / 250V AC | 12A / 30V DC | for PCB |
| PT271730 | DPDT | 230V AC | 19465 | - | 1 | 12 | 12A / 250V AC | 12A / 30V DC | for PCB |
| PT280024 | DPDT | 24V DC | 777 | 0.75 | - | 12 | 12A / 250V AC | 12A / 30V DC | - |
| PT370524 | 3PDT | 24V AC | 192 | - | 1 | 10 | 10A / 250V AC | 10A / 30V DC | - |
| PT370730 | 3PDT | 230V AC | 19465 | - | 1 | 10 | 10A / 250V AC | 10A / 30V DC | - |
| PT570012 | 4PDT | 12V DC | 192 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570024 | 4PDT | 24V DC | 777 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570512 | 4PDT | 12V AC | 48 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570524 | 4PDT | 24V AC | 192 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570R24 | 4PDT | 24V AC | 192 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570548 | 4PDT | 48V AC | 777 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570730 | 4PDT | 230V AC | 19465 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570615 | 4PDT | 115V AC | 4845 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570S15 | 4PDT | 115V AC | 4845 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT571024 | 4PDT | 24V DC | 777 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | for PCB |
| PT570T30 | 4PDT | 230V AC | 19465 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT580730 | 4PDT | 230V AC | 19465 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT581024 | 4PDT | 24V DC | 777 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | for PCB |
| PT581730 | 4PDT | 230V AC | 19465 | - | 1 | 6 | 6A / 250V AC | 6A / 30V DC | for PCB |
| PT570048 | 4PDT | 48V DC | 3072 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT571048 | 4PDT | 48V DC | 3072 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | for PCB |
| PT570110 | 4PDT | 110V DC | 16133 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570220 | 4PDT | 220V DC | 64533 | 0.75 | - | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570L24 | 4PDT | 24V DC | 777 | 0.74 | - | 6 | 6A / 250V AC | 6A / 30V DC | - |
| PT570LC4 | 4PDT | 24V DC | 777 | 0.74 | - | 6 | 6A / 250V AC | 6A / 30V DC | - |