Relay: electromagnetic; miniature; FCL Components

Relay: electromagnetic; miniature; FCL Components, FBR51ND10-W1, FBR51ND12-W1 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Contacts configurationSPDT
Contact current max.35A
Switched voltagemax. 16V DC
DC load rating @R*25A / 14V DC
Contact materialAgSnInO
Body dimensions15.5x12.1x13.7mm
Operating temperature-40...85°C
Operate time10ms
Release time5ms
DimensionsFig. 1-1.
Schematic diagramFig. 2-1.
Manufacturer seriesFBR51
* at resistive load
Symbol Ucoil Rcoil Icoil
[V DC] [Ω] [mA]
FBR51ND10-W1 10 180 56
FBR51ND12-W1 12 240 50