Relay: electromagnetic; miniature; FCL Components

Relay: electromagnetic; miniature; FCL Components, JV-3S-KT, JV-5S-KT, JV-12S-KT, JV-24S-KT |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Contacts configurationSPST-NO
Contact current max.5A
Switched voltagemax. 250V AC
Switched voltagemax. 150V DC
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 30V DC
Contact resistance70mΩ
Term. pitch6.35mm
Operate time8ms
Release time4ms
Body dimensions17.5x10x12.5mm
Operating temperature-40...70°C
Contact materialAgNi + Au
Schematic diagramFig. 1-1.
DimensionsFig. 2-1.
Manufacturer seriesJV
* at resistive load
Symbol Ucoil Ucoil min Rcoil Pcoil
[V DC] [V DC] [Ω] [mW]
JV-3S-KT 3 2.25 45 200
JV-5S-KT 5 3.75 125 200
JV-12S-KT 12 9 720 200