Relay: electromagnetic; miniature; FCL Components
| Manufacturer | FCL Components |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Contacts configuration | DPDT |
| Contact current max. | 1A |
| Switched voltage | max. 120V AC |
| Switched voltage | max. 60V DC |
| AC load rating @R* | 0.5A / 120V AC |
| DC load rating @R* | 1A / 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| Contact material | AgPd/Au 0,2μm |
| Contact plating | gold-plated |
| Operate time | 6ms |
| Release time | 3ms |
| Body dimensions | 20.2x9.8x12.5mm |
| Operating temperature | -30...90°C |
| Schematic diagram | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
* at resistive load