Relay: electromagnetic; miniature; FCL Components
| Manufacturer | FCL Components |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Contact current max. | 8A |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 150V DC |
| AC load rating @R* | 8A / 250V AC |
| DC load rating @R* | 8A / 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 3.2mm |
| Contact plating | gold-plated |
| Operate time | 10ms |
| Release time | 5ms |
| Body dimensions | 29x10x12.5mm |
| Operating temperature | -40...85°C |
| Contact material | AgSnO2 |
| Manufacturer series | JS |
* at resistive load