| Manufacturer | FCL Components |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Contact current max. | 16A |
| Switched voltage | max. 440V AC |
| Switched voltage | max. 300V DC |
| AC load rating @R* | 16A / 250V AC |
| DC load rating @R* | 16A / 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| Operate time | 15ms |
| Release time | 5ms |
| Contact material | AgSnO2 |
| Body dimensions | 29x12.7x15.7mm |
| Operating temperature | -40...85°C |
| Manufacturer series | FTR-K1 |
| Symbol | Contacts configuration | Schematic diagram | Dimensions | Ucoil | Ucoil min | Rcoil | Pcoil |
|---|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [Ω] | [mW] | ||||
| FTR-K1AK005T | SPST-NO | Fig. 1-1. | Fig. 2-1. | 5 | 3.5 | 62 | 400 |
| FTR-K1AK012T | SPST-NO | Fig. 1-1. | Fig. 2-1. | 12 | 8.4 | 360 | 400 |
| FTR-K1AK024T | SPST-NO | Fig. 1-1. | Fig. 2-1. | 24 | 16.8 | 1.44k | 400 |
| FTR-K1CK005W | SPDT | Fig. 1-2. | Fig. 2-2. | 5 | 3.5 | 62 | 400 |
| FTR-K1CK012W | SPDT | Fig. 1-2. | Fig. 2-2. | 12 | 8.4 | 360 | 400 |
| FTR-K1CK024W | SPDT | Fig. 1-2. | Fig. 2-2. | 24 | 16.8 | 1.44k | 400 |