Relay: electromagnetic; miniature; FCL Components

Relay: electromagnetic; miniature; FCL Components, FTR-F1AA012V, FTR-F1AA024V, FTR-F1CA005V |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Contact current max.5A
Switched voltagemax. 400V AC
Switched voltagemax. 300V DC
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 24V DC
Contact resistance100mΩ
Term. pitch5mm
Operate time15ms
Release time5ms
Contact materialAgSnO2
Contact platinggold-plated
Body dimensions29x12.8x16.5mm
Operating temperature-40...75°C
Manufacturer seriesFTR-F1
* at resistive load
Symbol Contacts configuration Dimensions Output configuration Ucoil Ucoil min Rcoil Pcoil Coil voltage max.
[V DC] [V DC] [Ω] [mW] [V AC]
FTR-F1AA012V DPST-NO Fig. 1-1. Fig. 2-1. 12 8.4 270 530 19.8
FTR-F1CA005V DPDT Fig. 1-2. Fig. 2-2. 5 3.5 47 530 8.2
FTR-F1CA012V DPDT Fig. 1-2. Fig. 2-2. 12 8.4 270 530 19.8
FTR-F1CA024V DPDT Fig. 1-2. Fig. 2-2. 24 16.8 1.1k 530 39.6