| Manufacturer | OMRON Electronic Components |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Contacts configuration | DPDT |
| Contact current max. | 2A |
| Switched voltage | max. 125V AC |
| Switched voltage | max. 125V DC |
| AC load rating @R* | 0.5A / 125V AC |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Term. pitch | 5mm |
| Contact plating | gold-plated |
| Operate time | 7ms |
| Release time | 3ms |
| Body dimensions | 20.5x10.1x11.5mm |
| Manufacturer series | G5V-2 |
| Symbol | DC load rating @R* | Contact resistance | Operating temperature | Ucoil | Rcoil | Icoil | Pcoil |
|---|---|---|---|---|---|---|---|
| [mΩ] | [°C] | [V DC] | [Ω] | [mA] | [mW] | ||
| G5V2-5 | 2A / 30V DC | 50 | -25...70 | 5 | 50 | 100 | 500 |
| G5V2-9 | 2A / 30V DC | 50 | -25...70 | 9 | 162 | 55.6 | 500 |
| G5V2-12 | 2A / 30V DC | 50 | -25...70 | 12 | 288 | 41.7 | 500 |
| G5V2-24 | 2A / 30V DC | 50 | -25...70 | 24 | 1152 | 20.8 | 500 |
| G5V2-48 | 2A / 30V DC | 50 | -25...70 | 48 | 4k | 12 | 580 |
| G5V-2-H-5DC | 2A / 30V DC | 50 | -40...70 | 5 | 167 | 30 | 150 |
| G5V2-H-12 | 2A / 30V DC | 50 | -25...70 | 12 | 400 | 30 | 360 |
| G5V2-H-24 | 2A / 30V DC | 50 | -25...70 | 24 | 1.6k | 15 | 360 |
| G5V2-H1-3 | 1A / 24V DC | 100 | -25...70 | 3 | 60 | 50 | 150 |
| G5V2-H1-5 | 1A / 24V DC | 100 | -25...70 | 5 | 166.7 | 30 | 150 |
| G5V2-H1-6 | 1A / 24V DC | 100 | -25...70 | 6 | 240 | 25 | 150 |
| G5V2-H1-9 | 1A / 24V DC | 100 | -25...70 | 9 | 540 | 16.7 | 150 |
| G5V2-H1-12 | 1A / 24V DC | 100 | -25...70 | 12 | 960 | 12.5 | 150 |
| G5V2-H1-24 | 1A / 24V DC | 100 | -25...70 | 24 | 2.88k | 8.3 | 200 |
| G5V2-H1-48 | 1A / 24V DC | 100 | -25...70 | 48 | 7.68k | 6.25 | 300 |